MSA Safety V-Gard 950 Class 1 White Safety Helmet Chin Strap Included Adjustable
- RS 제품 번호:
- 193-6884
- 제조사 부품 번호:
- GVF1A-CBA000G-000
- 제조업체:
- MSA Safety
Subtotal (1 unit)*
₩311,220.00
재고있음
- 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩311,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-6884
- 제조사 부품 번호:
- GVF1A-CBA000G-000
- 제조업체:
- MSA Safety
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MSA Safety | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Standard | |
| Suspension Adjustment Type | Strap | |
| Rain Gutter | Yes | |
| Series | V-Gard 950 Class 1 | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| 모두 선택 | ||
|---|---|---|
브랜드 MSA Safety | ||
Colour White | ||
Chin Strap Included Yes | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Standard | ||
Suspension Adjustment Type Strap | ||
Rain Gutter Yes | ||
Series V-Gard 950 Class 1 | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
제외
- COO (Country of Origin):
- FR
MSA V-Gard 950 Class 1 Series Safety Helmet, Yellow, ABS - GVF2A-C0A000G-000
This safety helmet provides head protection for industrial environments where impact resistance and Basic electrical protection are required. It is constructed from ABS and includes an internal sweat-absorbing band and a strap-type suspension to help maintain a secure fit during operations. The design includes a chin strap and an adjustable suspension to accommodate different head sizes while remaining suitable for tasks that require regulated protective headwear.
Features and Benefits:
• EN397 certified for impact protection and limited electrical exposure
• ABS construction delivers Durable Shell performance and wear resistance
• Integral sweatband improves comfort during extended wear
• Strap suspension allows tool-free adjustment for a secure fit
• Included chin strap maintains position during movement
• ABS construction delivers Durable Shell performance and wear resistance
• Integral sweatband improves comfort during extended wear
• Strap suspension allows tool-free adjustment for a secure fit
• Included chin strap maintains position during movement
Applications
• Suitable for construction site overhead work
• Ideal for general industrial maintenance tasks
• Used for utility and infrastructure inspection duties
• Can be used on plant floors requiring head protection
• Ideal for general industrial maintenance tasks
• Used for utility and infrastructure inspection duties
• Can be used on plant floors requiring head protection
How is the internal fit adjusted for different head sizes?
The suspension uses a strap adjustment system that can be tightened or loosened to change the internal clearance and fit.
What comfort features reduce sweat accumulation during long shifts?
An integral sweatband lines the interior contact area to absorb perspiration and reduce slippage.
Does the helmet provide any means to retain position during Active work?
A chin strap is supplied to secure the helmet and help prevent displacement during movement.
What material composes the helmet Shell and what does that imply for durability?
The outer Shell is MADE from ABS which offers impact resistance and general abrasion tolerance.
관련된 링크들
- MSA Safety V-Gard 950 Class 1 White Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard 950 White Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard 950 Orange Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard 950 Class 1 Yellow Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard 200 Red Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard 200 Orange Safety Helmet Chin Strap Included Adjustable
- MSA Safety MSA VGard 950 Orange Safety Helmet Chin Strap Included
- MSA Safety V-Gard White Safety Helmet Chin Strap Included Ventilated Adjustable