3M X5012VE Black Safety Helmet Chin Strap Included Ventilated Adjustable
- RS 제품 번호:
- 338-228
- 제조사 부품 번호:
- 7100175536
- 제조업체:
- 3M
Subtotal (1 unit)*
₩232,780.00
일시적 품절
- 2026년 11월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩232,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 338-228
- 제조사 부품 번호:
- 7100175536
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Colour | Black | |
| Chin Strap Included | Yes | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | No | |
| Number of Suspension Points | 6 | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | X5012VE | |
| Product Type | Safety Helmet | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Colour Black | ||
Chin Strap Included Yes | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband No | ||
Number of Suspension Points 6 | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series X5012VE | ||
Product Type Safety Helmet | ||
제외
- COO (Country of Origin):
- PL
3M Hard Hat, Black, ABS - 7100175536
This hard hat is a safety helmet designed for use in demanding environments, including construction sites, forestry, and oil and gas fields. Made from durable ABS material, its black colour provides a sleek appearance while ensuring maximum protection. The adjustable size ensures a comfortable fit for various head sizes, while the inclusion of a chin strap adds an extra layer of security. This helmet also features ventilation, making it suitable for warm working conditions.
Features & Benefits
• Made from lightweight ABS material for enhanced protection
• Adjustable sising for a comfortable, custom fit
• Ventilated design helps keep the wearer cool
• Chin strap included to secure the helmet in place
• Accessory slots compatible with additional equipment
Applications
• Utilised in construction to ensure worker safety
• Suitable for forestry operations in rugged environments
• Designed for the oil and gas industries to protect against hazards
• Ideal for industrial settings requiring durable safety equipment
• Functions effectively in high-temperature work areas
What safety features ensure its effectiveness under challenging conditions?
The hard hat meets the EN 397 and EN 12492 standards, ensuring it can withstand impacts and provides adequate durability in various work environments. The vented design improves breathability, which is critical in hot conditions, and the chin strap helps to securely fasten it during high-activity tasks.
How does the adjustable sising enhance usability in multi-user settings?
The adjustable sising feature allows for a personalised fit, accommodating different head sizes comfortably. This is particularly beneficial in environments where multiple users share the same protective gear, as it can be easily modified for each individual.
What advantages does the ventilation system offer during prolonged use?
The integrated ventilation system promotes airflow, reducing heat build-up and sweat accumulation. This design significantly increases comfort during extended periods of use, making it more suitable for long shifts in warm environments or strenuous tasks.
관련된 링크들
- 3M X5005VE Red Safety Helmet Chin Strap Included Ventilated Adjustable
- Delta Plus QUARUP4 Green Safety Helmet Chin Strap Included Ventilated Adjustable
- 3M X5000 Blue Safety Helmet Chin Strap Included Ventilated Adjustable
- 3M X5000 White Safety Helmet Chin Strap Included Ventilated Adjustable
- 3M X5000 Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- Portwest Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- Portwest Orange Safety Helmet Chin Strap Included Ventilated Adjustable
- MSA Safety Black Safety Helmet Chin Strap Included Ventilated