3M X5005VE Red Safety Helmet Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

₩232,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩232,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
338-227
제조사 부품 번호:
7100175534
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Colour

Red

Chin Strap Included

Yes

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

Yes

Integral Sweatband

No

Number of Suspension Points

6

Rain Gutter

No

Standards/Approvals

EN 397

Series

X5005VE

Product Type

Safety Helmet

제외

COO (Country of Origin):
PL

3M Hard Hat, Red, ABS - 7100175534


This hard hat is a vital piece of safety equipment designed for use in demanding environments such as construction sites, forestry, and oil and gas operations. Featuring a robust ABS construction, it offers a stable and protective design ideal for various conditions. The hard hat is vented for enhanced comfort and is equipped with an adjustable fit for a secure feel throughout the workday. Its striking red colour and included chin strap add to its practicality and visibility on site.

Features & Benefits


• Built from durable ABS for enhanced protection against impact

• Vented design ensures breathability for prolonged use

• Adjustable sising accommodates different head sizes comfortably

• Chin strap included for added stability during movement

• Features accessory slots for convenient addition of safety gear

• Compliant with EN 397 for reliable safety standards

Applications


• Used in construction projects where head protection is crucial

• Ideal for forestry operations involving heavy equipment

• Suitable for roles in oil and gas industries requiring robust safety measures

• Appropriate for any environment where hard hats are mandated

What type of materials are suitable for environments with harsh conditions?


The hard hat is made from high-quality ABS, ensuring durability and resistance to impact, making it ideal for tough environments.

How can ventilation in the hard hat help during prolonged wear?


The vented design promotes airflow, reducing heat accumulation and sweat, enhancing comfort during extended use.

Is the size of the hard hat adjustable for different users?


Yes, it features an adjustable sising mechanism, allowing for a tailored fit that accommodates various head sizes comfortably.

Can this hard hat accommodate additional safety equipment?


The presence of accessory slots enables the easy attachment of additional safety gear, enhancing its functionality on site.

관련된 링크들