Transcend MSA470T-I mSATA 512 GB Internal SSD

Subtotal (1 unit)*

₩1,597,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 42 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,597,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-9749
제조사 부품 번호:
TS512GMSA470T-I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Memory Size

512GB

Model Number

MSA470T-I

Product Type

SSD

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

mSATA

NAND Type

3D TLC

Encryption Level

AES

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Length

50.80mm

Height

4.85mm

Width

29.85mm

Standards/Approvals

BSMI, CE, FCC, RoHS, UKCA

제외

Transcend SSD, 512GB Memory Size, SATA III Interface Type - TS512GMSA470T-I


This SSD is a Compact internal storage device designed for embedded and industrial systems requiring solid-state performance in confined spaces. It operates across a wide temperature span and connects via a SATA III interface, delivering flash-based storage suitable for environments where robustness and encryption are required.

Features and Benefits:


• 512GB capacity enables substantial local data storage
• 3D TLC NAND offers dense flash memory for sustained throughput
• AES encryption protects stored data at rest
• Industrial-grade construction supports harsh operational demands
• Wide operating range from -40°C to 85°C maintains functionality

Applications


• Suitable for industrial control and automation systems
• Ideal for embedded computing in transportation equipment
• Used with surveillance recorders requiring encrypted storage
• Can be used for medical imaging devices in constrained spaces
• Appropriate for point-of-sale systems needing Compact internal drives

What physical Interface does it use?


It connects via a SATA III Interface for standardised host integration.

What form factor should I plan for in my board layout?


The module is an mSATA internal SSD requiring an mSATA socket on the host.

How does the device handle temperature extremes?


It is specified to operate from -40°C up to a maximum of 85°C for wide-temperature deployments.

What certifications validate its regulatory compliance?


It holds BSMI, CE, FCC, RoHS and UKCA approvals.

What are the EXACT package dimensions for enclosure design?


The drive measures 50.8 mm in length, 29.85 mm in width and 4.85 mm in height.

관련된 링크들