Transcend MSA372I mSATA 512 GB Internal SSD Drive
- RS 제품 번호:
- 245-0070
- 제조사 부품 번호:
- TS512GMSA372I
- 제조업체:
- Transcend
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 245-0070
- 제조사 부품 번호:
- TS512GMSA372I
- 제조업체:
- Transcend
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transcend | |
| Hard Drive Type | SSD | |
| Model | MSA372I | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | mSATA | |
| Capacity | 512 GB | |
| Interface | SATA III | |
| Nand Type | MLC | |
| Temperature Range | -40 → +85°C | |
| Dimensions | 50.8 x 29.85 x 4.85mm | |
| Length | 50.8mm | |
| Width | 29.85mm | |
| Height | 4.85mm | |
| Weight | 8g | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transcend | ||
Hard Drive Type SSD | ||
Model MSA372I | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor mSATA | ||
Capacity 512 GB | ||
Interface SATA III | ||
Nand Type MLC | ||
Temperature Range -40 → +85°C | ||
Dimensions 50.8 x 29.85 x 4.85mm | ||
Length 50.8mm | ||
Width 29.85mm | ||
Height 4.85mm | ||
Weight 8g | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, Internal Form Factor - TS512GMSA372I
This solid state drive is designed for high-performance storage solutions. The compact mSATA form factor measures 50.8mm x 29.85mm x 4.85mm, offering a sleek design for space-sensitive applications. It ensures durability with its wide temperature range of -40°C to 85°C, making it suitable for demanding environments.
Features & Benefits
• Enhanced performance with SATA III 6GB/s interface
• MLC NAND flash technology ensures better endurance
• Operates reliably in extreme temperature conditions
• Built-in error correction for improved data integrity
• Compact size ideal for portable devices and installations
• Low power consumption during operation and sleep modes
• MLC NAND flash technology ensures better endurance
• Operates reliably in extreme temperature conditions
• Built-in error correction for improved data integrity
• Compact size ideal for portable devices and installations
• Low power consumption during operation and sleep modes
Applications
• Utilised in Ultrabooks for speed and efficiency
• Ideal for tablet PCs requiring compact SSD storage
• Suitable for slim servers in demanding environments
• Excellent choice for industrial automation systems
• Ideal for tablet PCs requiring compact SSD storage
• Suitable for slim servers in demanding environments
• Excellent choice for industrial automation systems
What benefits does the wide temperature range provide?
The capability to operate in extreme temperatures enables dependable performance in various environments, ensuring that the drive remains functional in both freezing and scorching conditions.
How does the built-in error correction function contribute to data preservation?
The integrated BCH ECC functionality automatically detects and corrects errors, significantly reducing the risk of data loss and enhancing overall data reliability.
In what ways does the compact design affect compatibility with devices?
The mSATA form factor allows for compatibility with devices where space is limited, making it particularly useful in thin client systems and portable electronics.
Why is the MLC NAND flash preferred for this type of application?
MLC NAND flash offers a good balance between performance and endurance, making it ideal for applications that require frequent read/write cycles over the device's lifespan.
관련된 링크들
- Transcend MSA372M mSATA 512 GB Internal SSD
- Transcend MSA372I mSATA 16 GB Internal SSD
- Transcend MSA372I mSATA 64 GB Internal SSD
- Transcend MSA372I mSATA 32 GB Internal SSD
- Transcend MSA372I mSATA 256 GB Internal SSD Drive
- Transcend MSA372M mSATA 16 GB Internal SSD
- Transcend MSA372M mSATA 64 GB Internal SSD
- Transcend MSA372M mSATA 256 GB Internal SSD