Transcend MTS210I M.2 (2242) 40 GB Internal SSD

Subtotal (1 unit)*

₩607,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩607,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-9742
제조사 부품 번호:
TS40GMTS210I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Memory Size

40GB

Model Number

MTS210I

Product Type

SSD

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2 (2242)

NAND Type

3D TLC

Interface Type

SATA III

Encryption Level

Advanced Encryption Standard (AES)

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

CE, BSMI, UKCA, FCC

Width

22mm

Length

42mm

Height

3.58mm

제외

Transcend Solid State Drive, 40GB Capacity, SATA III Interface - TS40GMTS210I


This solid state drive offers a robust internal storage solution with an impressive capacity of 40GB, built on advanced 3D NAND technology. Compactly designed with dimensions of 42 x 22 x 3.58mm, it integrates seamlessly into systems requiring high-performance storage. Suitable for industrial use, it operates reliably within a temperature range of -40°C to 85°C, making it ideal for challenging environments.

Features & Benefits


• Embedded DDR3 DRAM cache enhances read and write speeds

• Temperature-resistant design ensures stable performance in extreme conditions

• Anti-sulphur technology prevents degradation from harsh environments

• Supports S.M.A.R.T. for effective health monitoring of the drive

• SLC mode technology delivers enhanced endurance and speed

• 3D NAND technology optimises storage density and efficiency

Applications


• Used for data storage in automation control systems

• Ideal for electronic devices requiring reliable memory solutions

• Suitable for in electrical and mechanical industries

• For use in temperature-sensitive environments

How does the temperature range of this drive benefit industrial applications?


The wide operating temperature range of -40°C to 85°C ensures the drive maintains performance and durability in extreme environments, suitable for various industrial applications where conditions can be unpredictable.

What types of technology enhance the reliability of this storage device?


This storage device utilises anti-sulphur technology along with Corner Bond technology, strengthening key components against harsh environmental factors, thus improving its reliability and longevity in demanding settings.

How does this drive support data integrity during operation?


It features built-in LDPC ECC functionality that detects and corrects errors, maintaining data integrity and reliability throughout operations, crucial for critical data storage in industrial applications.

관련된 링크들