Transcend MTS200I M.2 (2242) 40 GB Internal SSD
- RS 제품 번호:
- 262-9741
- 제조사 부품 번호:
- TS40GMTS200I
- 제조업체:
- Transcend
Subtotal (1 unit)*
₩550,420.00
공급 부족
공급망의 제한으로 인해 재고가 확보되는 대로 할당됩니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩550,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-9741
- 제조사 부품 번호:
- TS40GMTS200I
- 제조업체:
- Transcend
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transcend | |
| Memory Size | 40GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MTS200I | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2242) | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 22mm | |
| Standards/Approvals | CE, UKCA, BSMI, FCC | |
| Length | 42mm | |
| Height | 3.58mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transcend | ||
Memory Size 40GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MTS200I | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2242) | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 22mm | ||
Standards/Approvals CE, UKCA, BSMI, FCC | ||
Length 42mm | ||
Height 3.58mm | ||
제외
Transcend Solid State Drive, 40GB Capacity, SATA III Interface - TS40GMTS200I
This solid state drive offers 40GB of reliable internal storage, designed specifically for demanding industrial applications. Featuring an M.2 form factor (2242) and a compact design measuring 42mm x 22mm x 3.58mm, it utilises advanced 3D NAND technology to enhance performance and durability in a wide operational temperature range.
Features & Benefits
• 3D NAND technology ensures exceptional endurance and reliability
• High-speed SATA III 6 GB/s interface provides fast data transfer
• Dynamic thermal throttling optimises performance under heavy loads
• Anti-sulphur resistors protect against environmental damage
• Enhanced global wear-levelling extends drive lifespan
• Tested for extreme conditions from -40°C to 85°C
Applications
• Suitable for embedded systems requiring compact storage solutions
• Utilised in automation equipment needing robust and reliable data handling
• Ideal for electrical and mechanical industries with tough operating conditions
• For sensitive electronics where endurance and resistance are crucial
How does the operating temperature range support industrial applications?
The wide temperature range of -40°C to 85°C ensures functionality in various harsh environments, making it suitable for industrial applications that experience extreme conditions.
What are the benefits of SLC Mode technology in this drive?
SLC Mode technology enhances write speeds and increases endurance, providing more reliable performance in applications that require frequent data writing.
Can this drive withstand physical stress in industrial settings?
Yes, it is engineered to handle significant shock ratings of up to 1500 G and has robust vibration resistance, ensuring reliability despite physical stresses commonly found in industrial environments.
What monitoring features are present to manage drive health?
The built-in S.M.A.R.T. function allows for real-time health monitoring, enabling users to assess the drive's health and take action if necessary to prevent data loss.
How does this device handle power consumption during operation?
It consumes only 1.1 watts during operation, making it energy-efficient while maintaining high performance for demanding tasks in various applications.
관련된 링크들
- Transcend MTS210I M.2 (2242) 40 GB Internal SSD
- Transcend MTS560T-I M.2 (2242) 64 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 256 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 128 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 512 GB Internal SSD
- Transcend MTS560T-I M.2 (2242) 128 GB Internal SSD
- Transcend MTS560T-I M.2 2242 512 GB Internal SSD Hard Drive
- Transcend MTS462K M.2 (2242) 16 GB Internal SSD