Transcend MSA520I mSATA 40 GB Internal SSD

Subtotal (1 unit)*

₩707,780.00

Add to Basket
수량 선택 또는 입력
공급 부족
  • 4 개 단위 배송 준비 완료
당사의 현재 재고는 제한중이며, 제조사측에서는 공급 부족을 예상하고 있습니다.
수량
한팩당
1 +₩707,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-9740
제조사 부품 번호:
TS40GMSA520I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Sub Type

SSD

Memory Size

40GB

Model Number

MSA520I

Product Type

SSD

Internal/External

Internal

Form Factor

mSATA

Industrial Grade

Yes

NAND Type

3D TLC

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Width

29.85mm

Length

50.8mm

Standards/Approvals

CE, BSMI, UKCA, FCC

Height

4.85mm

제외

Transcend Solid State Drive, 40GB Capacity, mSATA Form Factor - TS40GMSA520I


This solid state drive provides reliable performance and exceptional durability for a variety of demanding environments. With a compact mSATA form factor of 50.8mm x 29.85mm x 4.85mm, this SSD seamlessly integrates into both existing and new systems. Operating effectively over a wide temperature range of -40°C to 85°C, it is specifically designed for industrial applications.

Features & Benefits


• High-density 3D TLC NAND flash improves storage efficiency

• Built-in DRAM cache enhances random speed performance

• Anti-sulphur technology protects against environmental challenges

• Endurance of 100,000 P/E cycles increases longevity

• Advanced wear-levelling ensures even distribution of usage

• S.M.A.R.T. function enables effective health monitoring

Applications


• Used in industrial automation systems for data storage

• Ideal for embedded systems requiring high-temperature operation

• Suitable for in the electronics and mechanical fields

• Utilised in rugged environments where reliability is crucial

How does the drive ensure reliability in extreme conditions?


The use of anti-sulphur technology and a robust design, including a gold-plated PCB, protects against environmental factors, ensuring reliable operation in harsh conditions.

What performance metrics can I expect from this drive?


It offers sequential read speeds of up to 560 MB/s and write speeds of up to 400 MB/s, making it suitable for high-demand applications.

Can this SSD handle heavy workloads?


Yes, with a durability rating of up to 2,289 TBW and a daily write endurance of 52.3 over three years, it is built for extensive use in industrial settings.

관련된 링크들