Transcend SSD470K-I 2.5 in 2 TB Internal SSD
- RS 제품 번호:
- 262-9739
- 제조사 부품 번호:
- TS2TSSD470K-I
- 제조업체:
- Transcend
Subtotal (1 unit)*
₩4,300,740.00
재고있음
- 추가로 2026년 11월 09일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,300,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-9739
- 제조사 부품 번호:
- TS2TSSD470K-I
- 제조업체:
- Transcend
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transcend | |
| Memory Size | 2TB | |
| Sub Type | SSD | |
| Model Number | SSD470K-I | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 69.85mm | |
| Height | 6.8mm | |
| Standards/Approvals | No | |
| Length | 100mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transcend | ||
Memory Size 2TB | ||
Sub Type SSD | ||
Model Number SSD470K-I | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 69.85mm | ||
Height 6.8mm | ||
Standards/Approvals No | ||
Length 100mm | ||
제외
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 2TB Capacity, SATA III 6 Gb/S Interface - TS2TSSD470K-I
This solid state drive is designed for high-performance internal SSD storage applications. Featuring cutting-edge 3D NAND technology, this 2TB SSD delivers rapid data access with consistent performance. Its compact 2.5-inch form factor ensures compatibility with various devices, and it operates within a broad temperature range for optimal reliability in industrial settings.
Features & Benefits
• Advanced 112-layer 3D NAND technology boosts storage efficiency
• SATA III 6GB/s interface enables fast data transfer rates
• Wide operational temperature range of -40 to +85°C ensures reliability
• Embedded DDR3 DRAM cache enhances read/write speeds
• Endurance rating of 3K Programme/Erase cycles supports heavy usage
• Power Shield safeguards data integrity during sudden power loss
Applications
• Utilised in automation systems requiring reliable data storage
• Ideal for electronic devices needing robust internal SSD solutions
• Suited for mechanical where environmental durability is critical
• Effective for industrial workstations demanding fast access speeds
How does the embedded DRAM cache improve performance?
The embedded DRAM cache allows for quicker access to frequently used data, significantly enhancing the overall read and write speeds during intensive tasks. This leads to smoother performance in applications requiring rapid data processing.
Can this be deployed in harsh environments?
Yes, it is specifically designed to operate effectively in extreme conditions, with a wide temperature range from -40°C to +85°C. This makes it suitable for industrial applications subject to fluctuating thermal conditions.
What endurance levels should be expected from this SSD?
The SSD has an endurance rating of 3K Programme/Erase cycles, which indicates its capacity to handle intensive data writing tasks over an extended period, making it appropriate for demanding industrial use cases.
관련된 링크들
- Transcend SSD470K-I 2.5 in 1 TB Internal SSD
- Transcend SSD470K-I 2.5 in 4 TB Internal SSD
- Transcend SSD470K 2.5 in 2 TB Internal SSD
- Transcend SSD470K 2.5 in 4 TB Internal SSD
- Transcend SSD470K 2.5 in 1 TB Internal SSD
- Transcend 2.5 in 1 TB Internal SSD
- Transcend TS1TSSD470P-I 2.5 in 1 TB Internal SSD
- Transcend 2.5 in 2 TB Internal SSD