Transcend SSD470K 2.5 in 1 TB Internal SSD

Subtotal (1 unit)*

₩2,857,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,857,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-0013
제조사 부품 번호:
TS1TSSD470K
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Memory Size

1TB

Model Number

SSD470K

Product Type

SSD

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

2.5 in

NAND Type

3D

Self-Destruct

No

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS, CE

Width

69.85mm

Length

100mm

Height

6.8mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 1TB Capacity, SATA III Interface - TS1TSSD470K


This solid state drive offers robust performance in a compact 2.5-inch form factor. Featuring a storage capacity of 1TB, this internal SSD utilises cutting-edge 3D NAND technology for enhanced data management and storage efficiency. Dimensionally, it measures 100mm x 69.85mm x 6.8mm, making it suitable for various devices.

Features & Benefits


• Utilises 112-layer 3D NAND for improved storage density

• SATA III 6GB/s interface for high-speed data transfer

• Endurance of 3K Programme/Erase cycles for durability

• Operates effectively in temperatures between -40°C and +85°C

• Equipped with DDR3 DRAM cache for quick access and responsiveness

• Power Shield technology protects data during abrupt power loss

Applications


• Suitable for industrial requiring robust storage

• Ideal for automation systems needing reliable data integrity

• Used in electronics for optimising performance and efficiency

• For mechanical setups where space and reliability are critical

What is the significance of the 3D NAND technology in this drive?


The 3D NAND technology allows for the vertical stacking of 112 layers of flash chips, leading to higher storage efficiency and better overall performance compared to traditional NAND technologies. This makes it particularly effective in high-performance environments.

How does this drive maintain data integrity during power outages?


It features Power Shield technology, which helps preserve data integrity and minimise the risk of corruption in scenarios involving sudden power loss or outages.

What are the operational temperature limits for this SSD?


It functions within an extended temperature range of -40°C to +85°C, making it highly reliable even in harsh working conditions, ensuring performance consistency under varying climates.

How many program/erase cycles can it endure?


The endurance rating of 3K Programme/Erase cycles ensures that it can sustain extensive read and write operations, making it ideal for demanding industrial applications.

What kind of environments is this solid state drive best suited for?


Its robust design allows it to excel in harsh environments often encountered in industrial settings, ensuring dependable performance in automation and electronics applications.

관련된 링크들