Transcend MTE712A-I M.2 (2280) 1 TB Internal SSD
- RS 제품 번호:
- 262-9701
- 제조사 부품 번호:
- TS1TMTE712A-I
- 제조업체:
- Transcend
Subtotal (1 unit)*
₩3,183,640.00
재고있음
- 추가로 2026년 11월 09일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,183,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-9701
- 제조사 부품 번호:
- TS1TMTE712A-I
- 제조업체:
- Transcend
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transcend | |
| Sub Type | SSD | |
| Model Number | MTE712A-I | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Self-Destruct | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.58mm | |
| Standards/Approvals | No | |
| Length | 80mm | |
| Width | 22mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transcend | ||
Sub Type SSD | ||
Model Number MTE712A-I | ||
Product Type SSD | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Self-Destruct No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.58mm | ||
Standards/Approvals No | ||
Length 80mm | ||
Width 22mm | ||
제외
Transcend Solid State Drive, 1TB Capacity, NVMe PCIe Gen 4 x 4 Interface - TS1TMTE712A-I
This solid-state drive is a reliable solution for high-performance storage needs. Designed in the M.2 2280 form factor, it measures 80 x 22 x 3.58mm and weighs just 9g, making it ideal for modern computing applications. With a substantial capacity of 1TB, it incorporates advanced technology for robust performance and data safety.
Features & Benefits
• Utilises NVMe PCIe Gen 4 x4 for superior data transfer speeds
• Features 112-layer 3D TLC NAND technology for enhanced data management
• Equipped with AES 256-bit encryption for data security
• Operating temperature ranges from -40 to +85°C for industrial applications
• Built-in DRAM cache improves random data processing speed
• Anti-sulphur technology enhances longevity in harsh conditions
Applications
• Used in automation systems to improve data storage efficiency
• Suitable for electronics development requiring high-speed storage
• Ideal for mechanical industries needing robust and temperature-resistant components
• Utilised in gaming setups for fast load times and seamless performance
How does the encryption method enhance data security?
The drive employs hardware-based AES 256-bit encryption alongside sector-specific permissions, ensuring that sensitive data remains secure and only accessible by authorised users.
What kind of performance can be expected in rigorous environments?
It operates effectively in extreme temperatures from -40 to 85°C, making this design suitable for demanding industrial settings while ensuring data reliability.
How does the drive handle data integrity?
With built-in LDPC ECC functionality, it provides error correction capabilities, significantly reducing data corruption and improving overall data integrity during storage and retrieval operations.
관련된 링크들
- Transcend MTE712A-I M.2 (2280) 2 TB Internal SSD
- Transcend MTE712A M.2 (2280) 2 TB Internal SSD
- Transcend MTE712A M.2 (2280) 1 TB Internal SSD
- Transcend MTE712A-I M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A-I M.2 (2280) 256 GB Internal SSD
- Transcend MTE670T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE710T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE710T-I M.2 (2280) 2 TB Internal SSD