Seagate SKYHAWK 3 TB Internal Hard Disk Drive
- RS 제품 번호:
- 256-6051
- Distrelec 제품 번호:
- 303-11-755
- 제조사 부품 번호:
- ST3000VX015
- 제조업체:
- Seagate
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 256-6051
- Distrelec 제품 번호:
- 303-11-755
- 제조사 부품 번호:
- ST3000VX015
- 제조업체:
- Seagate
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Seagate | |
| Model Number | SKYHAWK | |
| Product Type | Hard Disk Drive | |
| Sub Type | HDD | |
| Memory Size | 3TB | |
| Internal/External | Internal | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 101.85mm | |
| Standards/Approvals | RoHS | |
| Height | 20.2mm | |
| Length | 146.99mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Seagate | ||
Model Number SKYHAWK | ||
Product Type Hard Disk Drive | ||
Sub Type HDD | ||
Memory Size 3TB | ||
Internal/External Internal | ||
Interface Type SATA III | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Width 101.85mm | ||
Standards/Approvals RoHS | ||
Height 20.2mm | ||
Length 146.99mm | ||
- COO (Country of Origin):
- CN
The Seagate Skyhawk leverages seagates extensive experience in designing drives purpose built for video applications. Image perfect firmware is designed to ensure seamless video footage capture in 24x7 workloads that record video from 64 HD cameras. Skyhawk health management actively helps protect your video storage by focusing on prevention, intervention and recovery options. Included is raid rapid rebuild, which provides 3x faster volume rebuilds over traditional raid rebuilds.
ATA streaming support enables recordings from up to 64 HD cameras for smooth, uninterrupted footage
Network video recorders
Video DVRs
관련된 링크들
- Seagate SKYHAWK 4 TB Internal Hard Disk Drive
- Seagate SKYHAWK AI 8 TB Internal Hard Disk Drive
- Seagate SKYHAWK AI 20 TB Internal Hard Disk Drive
- Seagate SKYHAWK AI 10 TB Internal Hard Disk Drive
- Seagate BARRACUDA 2.5" 2 TB Internal Hard Disk Drive
- Seagate IRONWOLF 10 TB Internal Hard Disk Drive
- Seagate BARRACUDA 3.5" 4 TB Internal Hard Disk Drive
- Seagate BARRACUDA 3.5" 2 TB Internal Hard Disk Drive