Seagate SKYHAWK AI 10 TB Internal Hard Disk Drive
- RS 제품 번호:
- 256-6036
- Distrelec 제품 번호:
- 302-47-739
- 제조사 부품 번호:
- ST10000VE001
- 제조업체:
- Seagate
Subtotal (1 unit)*
₩988,840.00
일시적 품절
- 2026년 12월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩988,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-6036
- Distrelec 제품 번호:
- 302-47-739
- 제조사 부품 번호:
- ST10000VE001
- 제조업체:
- Seagate
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Seagate | |
| Product Type | Hard Disk Drive | |
| Sub Type | HDD | |
| Memory Size | 10TB | |
| Model Number | SKYHAWK AI | |
| Internal/External | Internal | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 146.99mm | |
| Width | 101.85mm | |
| Standards/Approvals | RoHS | |
| Height | 26.11mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Seagate | ||
Product Type Hard Disk Drive | ||
Sub Type HDD | ||
Memory Size 10TB | ||
Model Number SKYHAWK AI | ||
Internal/External Internal | ||
Interface Type SATA III | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature 0°C | ||
Length 146.99mm | ||
Width 101.85mm | ||
Standards/Approvals RoHS | ||
Height 26.11mm | ||
- COO (Country of Origin):
- TW
The Seagate Skyhawk AI 20 TB is a video-optimised drive designed for NVRs, with artificial intelligence (AI) for edge applications. Skyhawk AI comes with extra peace of mind for any mechanical, accidental, or natural disaster. With a 95% success rate of in house recovery, Seagate has your back with a 3-year included rescue services plan. Skyhawk health management actively helps protect your video storage by focusing on prevention, intervention and recovery options. Included RAID rapid rebuild provides 3x faster volume rebuilds.
Image perfect AI firmware delivers zero dropped frames while supporting heavier workloads
Versatile capabilities intelligently adapt to the scale of your AI environment, supporting up to 64 HD video streams and 32 AI streams
Network video recorders
AI-ena
관련된 링크들
- Seagate SKYHAWK AI 8 TB Internal Hard Disk Drive
- Seagate SKYHAWK AI 20 TB Internal Hard Disk Drive
- Seagate SKYHAWK 4 TB Internal Hard Disk Drive
- Seagate SKYHAWK 3 TB Internal Hard Disk Drive
- Seagate IRONWOLF 10 TB Internal Hard Disk Drive
- Seagate BARRACUDA 3.5" 4 TB Internal Hard Disk Drive
- Seagate BARRACUDA 3.5" 2 TB Internal Hard Disk Drive
- Seagate BARRACUDA 2.5" 2 TB Internal Hard Disk Drive