Seagate BARRACUDA 2.5" 1 TB Internal Hard Disk Drive

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
256-6039
Distrelec 제품 번호:
300-76-940
제조사 부품 번호:
ST1000LM048
제조업체:
Seagate
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Seagate

Memory Size

1TB

Model Number

BARRACUDA 2.5"

Sub Type

HDD

Product Type

Hard Disk Drive

Internal/External

Internal

Interface Type

SATA III

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

69.85mm

Length

100.35mm

Height

7mm

COO (Country of Origin):
CN
The Seagate BarraCuda 2.5-inch HDDs is broadest 2.5-inch hard drive portfolio with up to 5 TB capacity and both 7 mm and 15 mm form factors suitable for a variety of compute applications. Thinnest and lightest 2.5-inch hard drive with up to 2 TB storage in a 7 mm z height, providing seamless upgrades of thin and light laptops and smaller form factor systems.

15 mm z-height enables slimmer all-in-one desktop PC drives while helping reduce system heat generation and vibration

5 TB drives can store more than 1.25 million songs and 600 hours of HD video

External storage systems

관련된 링크들