Transcend SSD460K 2.5 in 1 TB Internal SSD
- RS 제품 번호:
- 245-0012
- 제조사 부품 번호:
- TS1TSSD460K
- 제조업체:
- Transcend
Subtotal (1 unit)*
₩1,829,360.00
재고있음
- 추가로 2026년 11월 09일 부터 11 개 단위 배송
- 추가로 2026년 11월 16일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,829,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-0012
- 제조사 부품 번호:
- TS1TSSD460K
- 제조업체:
- Transcend
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Model Number | SSD460K | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D NAND | |
| Interface Type | SATA III | |
| Self-Destruct | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 69.85mm | |
| Standards/Approvals | BSMI, CE, FCC | |
| Length | 100mm | |
| Height | 6.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Model Number SSD460K | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D NAND | ||
Interface Type SATA III | ||
Self-Destruct No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 69.85mm | ||
Standards/Approvals BSMI, CE, FCC | ||
Length 100mm | ||
Height 6.8mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, SATA III Interface - TS1TSSD460K
This solid state drive is designed for industrial applications, featuring a 2.5 inch form factor and robust performance specifications. With a capacity of 1TB, it employs SATA III technology for high-speed data transfer, achieving read speeds of up to 560 MB/s. The drive measures 100mm x 69.85mm x 6.8mm and is built for durability in challenging environments.
Features & Benefits
• Utilises 112-layer 3D NAND flash for increased storage efficiency
• Guaranteed endurance of 3K Programme/Erase cycles for longevity
• Functions reliably in temperatures from -20°C to 75°C
• Supports advanced commands for optimised data processing
• Provides real-time health monitoring through S.M.A.R.T.
• Low power consumption enhances overall energy efficiency
Applications
• Used in automation systems for quick data retrieval
• Suitable for electronic devices requiring high-performance storage
• Implemented in electrical systems where reliability is critical
• Ideal for mechanical needing robust memory solutions
What temperature conditions can this drive operate under effectively?
The design allows for a functional range from -20°C to 75°C, ensuring optimal performance in varying environments, including high-temperature industrial settings.
How does the 3D NAND technology benefit storage capacity?
This technology stacks 112 layers of NAND chips, enhancing storage density and efficiency compared to traditional 3D NAND, which improves data management for extensive applications.
What is the significance of the endurance ratings for this SSD?
An endurance rating of 3K Programme/Erase cycles indicates the drive's reliability, making it suitable for heavy-write usage scenarios, which is crucial for industrial settings.
Can I monitor the health of my data on this SSD?
Yes, it supports the S.M.A.R.T. function, which provides real-time health assessments, enabling users to track the storage device's performance and status over time.
How does the power consumption of this SSD compare in active and idle states?
It operates at a low consumption of 2 watts during active use and significantly reduces this to 0.5 watts in sleep mode, helping to conserve energy throughout its lifecycle.
관련된 링크들
- Transcend SSD460K 2.5 in 2 TB Internal SSD
- Transcend 2.5 in 1 TB Internal SSD
- Transcend 2.5 in 2 TB Internal SSD
- Transcend SSD470K 2.5 in 1 TB Internal SSD
- Transcend SSD422K 2.5 in 1 TB Internal SSD Drive
- Transcend SSD470K 2.5 in 2 TB Internal SSD
- Transcend SSD470K 2.5 in 4 TB Internal SSD
- Transcend SSD470K-I 2.5 in 1 TB Internal SSD