Transcend MTE452T-I M.2 256 GB Internal SSD

Subtotal (1 unit)*

₩1,403,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 04일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,403,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-5483
제조사 부품 번호:
TS256GMTE452T-I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Product Type

SSD

Memory Size

256GB

Model Number

MTE452T-I

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

TLC

Encryption Level

AES

Interface Type

PCIe Gen 3.0 x4 NVMe

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

3.58mm

Width

22mm

Length

42mm

Standards/Approvals

FCC, BSMI, CE

COO (Country of Origin):
TW

Transcend SSD, 256GB Memory Size, PCIe Gen 3.0 x4 NVMe Interface Type - TS256GMTE452T-I


This SSD is an internal solid-state drive designed for high-performance storage in Compact systems using a PCIe Gen3 x4 NVMe interface. It operates across a broad temperature range for use in demanding environments and incorporates NAND flash suited to embedded and industrial applications.

Features and Benefits:


• 256GB capacity enables substantial local data storage
• TLC NAND offers a balance of density and endurance
• AES encryption protects stored data at hardware level
• PCIe Gen3 x4 delivers high-throughput NVMe performance
• Industrial-grade design sustains operation in harsh conditions

Applications


• Suitable for embedded systems requiring flash memory
• Ideal for industrial controllers operating at extremes
• Used with Compact motherboards in space-constrained builds
• Can be used for on-board storage in networking equipment
• Compatible with devices needing hardware encryption support

What Interface does it use for system connectivity?


It connects via a PCIe Gen3 x4 NVMe Interface providing NVMe protocol support.

What environmental temperatures can it tolerate?


It is specified to operate from -40°C up to 85°C.

What physical form does it take for installation?


The drive uses an M.2 form factor in a Compact 42mm length suitable for low-profile slots.

Which regulatory approvals does it hold?


It meets FCC, BSMI and CE standards.

What type of flash memory provides the storage medium?


It uses TLC NAND to deliver the device's 256GB capacity.

관련된 링크들