Transcend MTE662T-I M.2 256 GB Internal SSD Drive

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
245-0021
제조사 부품 번호:
TS256GMTE662T-I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Hard Drive Type

SSD

Model

MTE662T-I

Internal/External

Internal

Form Factor

M.2

Industrial

Yes

Capacity

256 GB

Interface

NVMe PCIe Gen 3 x 4

Nand Type

3D

Temperature Range

-40 → +85°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Weight

9g

Height

3.58mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 256GB Capacity, NVMe PCIe Gen 3 x 4 Interface - TS256GMTE662T-I


This solid state drive is an advanced NVMe SSD, designed for high efficiency and performance. With a capacity of 256GB and compact dimensions of 80mm x 22mm x 3.58mm, it provides reliable storage solutions for demanding applications. The innovative use of 3D NAND technology enables meticulously engineered vertical stacking of storage chips, enhancing storage efficiency and performance.

Features & Benefits


• Utilises PCIe Gen 3 x4 interface for rapid data transfer
• Equipped with DRAM cache for enhanced access speeds
• Endurance of 3K Program/Erase cycles ensures durability
• Temperature-resistant capabilities for extreme environmental conditions
• Advanced global wear-levelling for improved reliability
• Dynamic thermal throttling aids in maintaining optimal performance

Applications


• Ideal for use in industrial automation systems
• Suitable for embedding in medical and electronic equipment
• Designed for data integrity in mechanical systems
• Used for high-performance in electrical engineering

What temperature ranges can this device operate in?


The device is capable of handling a wide temperature range from -40°C to 85°C, ensuring functionality in extreme environments.

How does this solid state drive improve system performance?


It incorporates a PCIe Gen 3 x4 interface that significantly enhances read and write speeds, enabling quick data access and improved system responsiveness.

What type of NAND technology does it employ?


This device uses 3D NAND technology, facilitating a denser storage structure that optimises efficiency and performance in data handling.

How is data reliability maintained under demanding conditions?


It features advanced global wear-levelling and built-in LDPC ECC functionality to ensure data integrity and longevity, even in high-demand environments.

관련된 링크들