Transcend HSD370I Half-Slim 128 GB Internal SSD

Subtotal (1 unit)*

₩480,320.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩480,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-5410
제조사 부품 번호:
TS128GHSD370I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Sub Type

SSD

Memory Size

128GB

Product Type

SSD

Model Number

HSD370I

Internal/External

Internal

Form Factor

Half-Slim

Industrial Grade

Yes

NAND Type

MLC

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Width

39.8mm

Standards/Approvals

JEDEC MO-297, RoHS 2.0

Length

54mm

Height

4mm

COO (Country of Origin):
TW
The Transcend 128 GB Half-Slim SSD is equipped with the SATA III 6Gb/s interface and a powerful controller. This SSD deliver outstanding transfer speeds in a compact form factor. This SSD modules undergo extensive reliability testing to ensure the utmost quality and performance, best suited to read-heavy applications and space-limited mobile devices such as industrial control systems, medical equipment, mobile devices, and POS terminals. It has advanced global wear levelling and block management for reliability.

Compliant with RoHS 2.0 standards

DDR3 DRAM Cache embedded

Wide temperature range from -40°C to 85°C

MLC NAND flash

Compliant with JEDEC MO-297

Enhanced S.M.A.R.T. function for durability

Power-saving DevSleep (Device Sleep) mode

관련된 링크들