Transcend HSD372I Half-Slim 32 GB Internal SSD
- RS 제품 번호:
- 245-0051
- 제조사 부품 번호:
- TS32GHSD372I
- 제조업체:
- Transcend
Subtotal (1 unit)*
₩641,500.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 11월 12일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩641,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-0051
- 제조사 부품 번호:
- TS32GHSD372I
- 제조업체:
- Transcend
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transcend | |
| Sub Type | SSD | |
| Model Number | HSD372I | |
| Product Type | SSD | |
| Memory Size | 32GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | Half-Slim | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 39.8mm | |
| Standards/Approvals | CE | |
| Length | 54mm | |
| Height | 4mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transcend | ||
Sub Type SSD | ||
Model Number HSD372I | ||
Product Type SSD | ||
Memory Size 32GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor Half-Slim | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 39.8mm | ||
Standards/Approvals CE | ||
Length 54mm | ||
Height 4mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 32GB Capacity, SATA III Interface - TS32GHSD372I
This solid state drive offers a compact and robust solution with a 32GB storage capacity. Designed as an internal half-slim SSD, its dimensions are 54 x 39.8 x 4mm. The model features reliable MLC NAND storage technology and operates on a SATA III interface for enhanced performance.
Features & Benefits
• Exceptional read speeds of up to 530 MB/s ensure quick data access
• Write speeds reaching 200 MB/s improve data processing efficiency
• Wide temperature range from -40°C to 85°C enables reliable operation in harsh conditions
• MLC NAND flash delivers enhanced endurance and performance
• Embedded DDR3 DRAM cache improves data retrieval and overall responsiveness
• Built-in S.M.A.R.T. monitoring aids in health assessment and predictive maintenance
Applications
• Utilised in industrial control systems for reliable data handling
• Integrated into medical equipment requiring robust and rapid storage
• Employed in mobile devices where space and durability are critical
• Suitable for point-of-sale terminals requiring quick access and reliability
What advantages does the internal design offer for usage in compact environments?
The internal format allows for installation in devices with limited space while maintaining performance. This is ideal for applications in automation and transport systems where size constraints are prevalent.
How does the temperature range impact the usability of this device?
The operational range from -40°C to 85°C ensures that it functions effectively in extreme environments, making it suitable for industrial applications that require consistent performance under varying conditions.
What kind of maintenance features does this device support?
It supports S.M.A.R.T. functionality, enabling ongoing health monitoring and providing insights into potential issues before they become critical, facilitating proactive maintenance strategies.
How does the MLC NAND technology contribute to the drive's performance?
MLC NAND technology provides a good balance between cost and endurance, ensuring reliable storage with the necessary speed for read-heavy applications, enhancing overall system responsiveness.
What benefits does the embedded DRAM cache provide?
The embedded DDR3 DRAM cache helps accelerate data access times, leading to improved processing speeds, which are essential for high-speed data applications in various industries.
관련된 링크들
- Transcend HSD372I Half-Slim 16 GB Internal SSD
- Transcend HSD372I Half-Slim 64 GB Internal SSD
- Transcend HSD372M Half-Slim 32 GB Internal SSD
- Transcend HSD372I Half-slim 128 GB Internal SSD Drive
- Transcend HSD372M Half-Slim 16 GB Internal SSD
- Transcend HSD372M Half-Slim 64 GB Internal SSD
- Transcend HSD372M Half-Slim 128 GB Internal SSD
- Transcend HSD460I Half-Slim 64 GB Internal SSD