Integral Memory SSD 2.5 in 120 GB Internal SSD

Subtotal (1 unit)*

₩106,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 37 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩106,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-5869
제조사 부품 번호:
INSSD120GS625V2
제조업체:
Integral Memory
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Integral Memory

Sub Type

SSD

Memory Size

120GB

Product Type

SSD

Model Number

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

Yes

NAND Type

TLC

Self-Destruct

Yes

Interface Type

SATA III 6 Gb/S

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

69.85mm

Standards/Approvals

CE/FCC

Length

100.18mm

Height

7mm

Integral Memory SSD Hard Drive


The Integral Memory 120GB SSD drive is a 2.5in SATA III 6 Gb/S interface device. It has a fantastic combination of fast data read/write and reliability, along with low power operation. It provides industry-leading bandwidth for high-speed at 520MB/s for read and 470MB/s for write. The drive health is monitored using an SSD specific set of S. M. A. R. T. This Integral V series drive offers enhanced value for money. It boots faster than HDD, provides faster access to applications, enhanced productivity and increased efficiency to give you the best possible SSD computing performance.

Features and Benefits


• Extreme shock resistance

• Highly reliable, less likely to fail than HDD

• Low power consumption - Improved battery life on laptops/netbooks

• No heat generation

• No mechanical parts

• Zero noise generation

Applications


• Commercial workstations

• Data centres

• Desktop PCs

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• CE certified

• FCC certified

관련된 링크들