Integral Memory SSD 2.5 in 480 GB Internal SSD

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
180-5808
제조사 부품 번호:
INSSD480GS625P5
제조업체:
Integral Memory
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Integral Memory

Memory Size

480GB

Sub Type

SSD

Model Number

SSD

Product Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

2.5 in

NAND Type

3D TLC

Self-Destruct

Yes

Interface Type

SATA III

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Standards/Approvals

CE/FCC

Width

69.85mm

Height

7mm

Length

100mm

COO (Country of Origin):
TW

Integral Memory P Series SSD drive


The Integral Memory P Series SSD drive is a 480GB memory device. It is an excellent choice for increasing storage and boosting performance for your desktop or laptop PC. It provides industry-leading bandwidth of more than 560Mbps transfers. It has a 2.5in form factor. The Integral P Series 5 SSD can approach the limits of the SATA III 6 GB/s interface on large transfers. Drive health is monitored using an SSD-specific set of SMART attributes. The combination of these techniques provides excellent data protection. With a fantastic combination of fast data read/write and reliability, along with low power operation, this drive will decrease your power use and increase your productivity.

Features and Benefits


• Block management and wear levelling

• Error protection code

• Excellent heat dissipation

• High endurance

• High life expectancy

• Low noise generation

• Low power consumption

• Operating temperature ranges between 0°C and 70°C

• Shock resistance

• Supports SATA III interface

Applications


• Commercial workstations

• PCs and desktops

• Server farms

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• CEE certified

• FCC certified

관련된 링크들