StarTech.com 2.5 in Mounting Bracket 132 x 29.5 x 100 mm
- RS 제품 번호:
- 123-8035
- Distrelec 제품 번호:
- 302-52-410
- 제조사 부품 번호:
- BRACKET225PT
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩21,200.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩21,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-8035
- Distrelec 제품 번호:
- 302-52-410
- 제조사 부품 번호:
- BRACKET225PT
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Accessory Type | Mounting Bracket | |
| Product Type | Slot Bracket | |
| Supported Form Factor | 2.5 in | |
| Dimensions | 132 x 29.5 x 100 mm | |
| Supported Number of Drives | 2 | |
| Standards/Approvals | UL, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Accessory Type Mounting Bracket | ||
Product Type Slot Bracket | ||
Supported Form Factor 2.5 in | ||
Dimensions 132 x 29.5 x 100 mm | ||
Supported Number of Drives 2 | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- CN
StarTech.com Slot Bracket, 2 Ports for 2.5in SSD or HDD, 3.5in Drive Bay - BRACKET225PT
Need to mount SSDs or HDDs to your computer? This slot bracket from StarTech.com allows you to mount two drives into a 3.5in bay, with no tools needed. The versatile design accommodates 2.5in drives with a height of 5 to 12.5mm, so supports common components.
Features & Benefits
Mounting pegsMounting pegs are inserted by hand to hold the bracket securely in place.
Time-savingSlot design makes installing new drives quick and easy.
Lightweight constructionThe bracket weighs just 52g, so it won't strain the mounting surface.
Applications
• Quick-start guide included for straightforward installation
• Free lifetime technical support for peace of mind
FAQs
• Dual 2.5" SSD/HDD to 3.5" mounting bracket
• Mounting pegs for bracket installation
• Quick start guide
What's an SSD?An SSD or solid-state drive is a storage device that uses flash memory to store data. SSDs are faster than traditional hard drives and, as they don't have any moving parts, are much less likely to malfunction.
Compatible Drive Type
SATA, IDE
관련된 링크들
- StarTech.com 63.5 mm SSD/HDD Mounting Bracket 225 x 125 x 20 mm SATA
- StarTech.com 63.5 mm Mounting Bracket 156 x 111 x 21 mm SFF8639, SATA, NVMe, IDE, PCIe, SAS
- StarTech.com 63.5 mm SSD/HDD Mounting Bracket 95 x 156 x 110 mm SATA, SAS
- StarTech.com 2.5 in, 3.5 in SSD/HDD Mounting Bracket 116 x 22 x 102 mm SATA
- StarTech.com ACCSMNT Black Mounting Bracket, Wall
- StarTech.com 2.5 in 100 x 70 x 7 mm SATA
- StarTech.com USB 2.5 in, 3.5 in 132 x 70 x 148 mm Hard Drive Docking Station 2.5 x 3.5 in
- StarTech.com USB 2.5 in, 3.5 in 147 x 132 x 70 mm Hard Drive Docking Station 2.5 x 3.5 in