Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment, IP40, IP67, 135 mm x 35 mm x, 76

Subtotal (1 unit)*

₩22,860.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
823-7051
제조사 부품 번호:
LC135H-N-W
제조업체:
Takachi Electric Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Takachi Electric Industrial

Body Material

ABS

Product Type

Handheld Enclosure

External Height

35mm

Integral Battery Compartment

Yes

IP Rating

IP40, IP67

Display Window

No

Colour

White

External Length

135mm

External Width

76mm

Push Buttons

No

Internal Mount Type

Screw

Hazardous Area Certification

No

Weight

108g

Standards/Approvals

RoHS, UL94V-0

Keypad Recess

No

COO (Country of Origin):
CN

LC Handheld Plastic Case


The Takachi LC Series is a handheld plastic enclosure suitable for measuring instruments, testing device, wireless communication devices, medical devices, etc. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.

Hand-held enclosure, 0.5mm recessed area on the top cover surface

Flame-resistant ABS UL94V-0

IP40 rated

Operating temperature -10 to +60°C

Available with or without battery compartment

Battery compartment for AAAx2 (823-7005)

Battery compartment for AAAx3 (823-7014, 823-7017)

Battery compartment for AAAx4 (823-7039)

Battery compartment for AAx2 (823-7023, 823-7027, 823-7033, 823-7042, 823-7055)

Battery compartment for AAx3 (823-7045, 823-7049, 823-7064, 823-7067)

Battery compartment for AAx4 (823-7077)

Battery compartment for 9Vx1 (823-7061)

Supplied with

Top and bottom cover, battery cover, battery contact/snap, panel and 4 x screws.

관련된 링크들