Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment, IP40, IP67, 135 mm x 27 mm x, 76
- RS 제품 번호:
- 823-7036
- 제조사 부품 번호:
- LC135-N-W
- 제조업체:
- Takachi Electric Industrial
Subtotal (1 unit)*
₩21,000.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩21,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 823-7036
- 제조사 부품 번호:
- LC135-N-W
- 제조업체:
- Takachi Electric Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 27mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP40, IP67 | |
| Display Window | No | |
| Colour | White | |
| External Width | 76mm | |
| External Length | 135mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | UL94V-0, RoHS | |
| Hazardous Area Certification | No | |
| Weight | 108g | |
| Keypad Recess | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 27mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP40, IP67 | ||
Display Window No | ||
Colour White | ||
External Width 76mm | ||
External Length 135mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Standards/Approvals UL94V-0, RoHS | ||
Hazardous Area Certification No | ||
Weight 108g | ||
Keypad Recess No | ||
- COO (Country of Origin):
- CN
LC Handheld Plastic Case
The Takachi LC Series is a handheld plastic enclosure suitable for measuring instruments, testing device, wireless communication devices, medical devices, etc. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Hand-held enclosure, 0.5mm recessed area on the top cover surface
Flame-resistant ABS UL94V-0
IP40 rated
Operating temperature -10 to +60°C
Available with or without battery compartment
Battery compartment for AAAx2 (823-7005)
Battery compartment for AAAx3 (823-7014, 823-7017)
Battery compartment for AAAx4 (823-7039)
Battery compartment for AAx2 (823-7023, 823-7027, 823-7033, 823-7042, 823-7055)
Battery compartment for AAx3 (823-7045, 823-7049, 823-7064, 823-7067)
Battery compartment for AAx4 (823-7077)
Battery compartment for 9Vx1 (823-7061)
Supplied with
Top and bottom cover, battery cover, battery contact/snap, panel and 4 x screws.
관련된 링크들
- Takachi Electric Industrial Grey ABS Handheld Enclosure, Integral Battery Compartment, 135 x 76 x 27mm
- Takachi Electric Industrial Grey ABS Handheld Enclosure Integral Battery Compartment, IP67, IP40, 135 mm x 35 mm x, 76
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment, IP40, IP67, 135 mm x 35 mm x, 76
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment, IP67, IP40, 135 mm x 27 mm x, 76
- Takachi Electric Industrial Grey ABS Handheld Enclosure, Integral Battery Compartment, 135 x 76 x 35mm
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment, IP67, IP40, 115 mm x 19.5 mm x,
- Takachi Electric Industrial Grey ABS Handheld Enclosure Integral Battery Compartment, IP40, IP67, 115 mm x 28 mm x, 69
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment, IP40, IP67, 115 mm x 19.5 mm x,