Hammond 1599 Series Grey ABS Handheld Enclosure Integral Battery Compartment, IP54, 220 mm x 44.8 mm x, 110 mm
- RS 제품 번호:
- 741-7483
- 제조사 부품 번호:
- 1599HSGYBAT
- 제조업체:
- Hammond
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩23,640.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩23,640.00 |
| 50 - 99 | ₩22,680.00 |
| 100 + | ₩21,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 741-7483
- 제조사 부품 번호:
- 1599HSGYBAT
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 44.8mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Width | 110mm | |
| External Length | 220mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Weight | 226g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | 1599 | |
| Keypad Recess | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 44.8mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey | ||
External Width 110mm | ||
External Length 220mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Weight 226g | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series 1599 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- US
Hammond Handheld Enclosure, 220 (L) x 110 (W) x 45mm (H), 96.5mm Maximum PCB Length, Light Grey Colour - 1599 Series - 1599HSGYBAT
Safeguard your portable electronics with this handheld enclosure from Hammond. To make sure PCBs are installed securely and safely spaced, there are integral card guides and integral standoffs in the lid and base. The box is a handy choice for jobs that need data inputting, thanks to a recessed top that provides space for a keypad. A knockout to the rear makes wall mounting a breeze, so you can hang your device in its case when idle.
Features & Benefits
• Roomy dimensions of 220 (L) x 110 (W) x 45mm (H) to hold plenty of gear
• Integral battery compartment for applications that need portable power
• Strong ABS construction makes this a long-lasting option that resists impacts, corrosion and abrasion
• IP54 rating indicates protection from dust and resistance to water sprays from every direction
Applications
• Security and surveillance systems
• Medical devices
• Measuring and monitoring equipment
Does this enclosure have any fire-safety features?
Yes. It's made from flame-retardant material that self-extinguishes in under 10 seconds if it catches alight.
PCB Stand offs moulded into base and lid. Keyhole Knockout on rear for easy wall mounting.Top cover is recessed for membrane display or keypad.
관련된 링크들
- Hammond 1599 Series Grey ABS Handheld Enclosure, Integral Battery Compartment, IP54, 170 x 135 x 27mm
- Hammond 1599 Series Grey, Black ABS Plastic Handheld Enclosure Integral Battery Compartment, IP54 25.5 mm x
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment, IP54, 240 mm x 30 mm x,
- Hammond 1599 Series Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment, IP54, 240 mm x 30 mm x,
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment, IP54, 170 mm x 27 mm x,
- Hammond 1599RFI Series Black Plastic Handheld Enclosure Integral Battery Compartment Display Window, IP54, 8.7 mm x 1.7
- Hammond 1599RFI Series Black Plastic Handheld Enclosure Integral Battery Compartment Display Window, IP54, 5.1 mm x 1 mm
- Hammond 1599RFI Series Black Plastic Handheld Enclosure Integral Battery Compartment Display Window, IP54, 8.7 mm x 1.6