Hammond 1599RFI Series Black Plastic Handheld Enclosure Integral Battery Compartment Display Window, IP54, 8.7 mm x 1.6

Subtotal (1 unit)*

₩57,060.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩57,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-4250
제조사 부품 번호:
1599RFIKBKBAT
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

Plastic

Product Type

Handheld Enclosure

External Height

1.6mm

Integral Battery Compartment

Yes

IP Rating

IP54

Display Window

Yes

Colour

Black

External Length

8.7mm

External Width

5.5mm

Standards/Approvals

UL94V- 0

Hazardous Area Certification

No

Series

1599RFI

Keypad Recess

No

COO (Country of Origin):
US
The Hammond hand-held plastic enclosures with EMI/RFI shielding designed to enhance the aesthetics of the enclosure and provide the user with flexibility and assembly efficiency with extra deep top and ultra shallow base. The lid is secured with Philips machine screws threaded into tapped integral brass bushings.

Attractively styled and ergonomically designed for use as a “hand-held” instrument enclosure

Molded from a compound of stainless steel fibers and flame retardant ABS plastic

Recessed top for membrane display or pad

Lap joint construction provides protection against dust accumulation and splashing water

Designed to meet IP54 standard

Perfect for applications with repetitive assembling and disassembling

Available in black colour

Battery door option is present

Dimension 5.12x2.56x0.97

관련된 링크들