CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 57 mm x 16 mm x, 36 mm
- RS 제품 번호:
- 540-1363
- 제조사 부품 번호:
- 2957-43
- 제조업체:
- CAMDENBOSS
Subtotal (1 unit)*
₩15,040.00
일시적 품절
- 2026년 12월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩15,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 540-1363
- 제조사 부품 번호:
- 2957-43
- 제조업체:
- CAMDENBOSS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CAMDENBOSS | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 16mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Black | |
| External Width | 36mm | |
| External Length | 57mm | |
| Push Buttons | Yes | |
| Number of Push Buttons | 3 | |
| Internal Mount Type | Screw | |
| Weight | 8g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Keypad Recess | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 CAMDENBOSS | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 16mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Black | ||
External Width 36mm | ||
External Length 57mm | ||
Push Buttons Yes | ||
Number of Push Buttons 3 | ||
Internal Mount Type Screw | ||
Weight 8g | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- ES
Miniature Key Fob Case
Miniature key fob cases designed for remote control applications, with one, two or three button segments. Loop provided for key ring or strap.
UL94 HB rated
Rigid snap-fit assembly
PCB mounting bosses provided in base
LED view window provided in lid
Key Fob Enclosures
Suitable for small wireless control of alarms, doors, entry systems.
Note
Batteries not included. Fobs have battery clips that are suitable for mounting on a PCB and can take GP27A, GP10A or MN27 coin cell type batteries, see stk no. 386-9688 typically.
관련된 링크들
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 57 mm x 16 mm x, 36 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 57 mm x 12 mm x, 35 mm
- CAMDENBOSS 2955 Series Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 57 mm x 12 mm x, 35 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 105 mm x 28 mm x, 61 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 145 mm x 34 mm x, 80 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment, IP65, IP54, 145 mm x 25 mm x, 95 mm
- CAMDENBOSS 2950 Series Light Grey ABS Plastic Handheld Enclosure Integral Battery Compartment, IP54, 135 mm x 24 mm x,
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment, IP54, IP65, 200 mm x 35 mm x, 120 mm