CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment, IP54, IP65, 200 mm x 35 mm x, 120 mm
- RS 제품 번호:
- 705-2067
- 제조사 부품 번호:
- CHH666BBK
- 제조업체:
- CAMDENBOSS
대량 구매 할인 받기
12개 더 담고 ₩40,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩85,120.00
일시적 품절
- 2027년 1월 13일 부터 10 개 단위 배송
- 추가로 2027년 2월 03일 부터 50 개 단위 배송
- 추가로 2027년 3월 03일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 11 | ₩85,120.00 | - |
| 12 - 24 | ₩81,720.00 | ₩40,800.00 |
| 25 + | ₩78,300.00 | ₩170,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 705-2067
- 제조사 부품 번호:
- CHH666BBK
- 제조업체:
- CAMDENBOSS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CAMDENBOSS | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 35mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54, IP65 | |
| Display Window | No | |
| Colour | Black | |
| External Width | 120mm | |
| External Length | 200mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Hazardous Area Certification | No | |
| Weight | 150g | |
| Standards/Approvals | RoHS | |
| Keypad Recess | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 CAMDENBOSS | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 35mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54, IP65 | ||
Display Window No | ||
Colour Black | ||
External Width 120mm | ||
External Length 200mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Hazardous Area Certification No | ||
Weight 150g | ||
Standards/Approvals RoHS | ||
Keypad Recess Yes | ||
66 Series Grip Cases, IP65
The 66 Series Grip Cases from CamdenBoss have an innovative unique design for quick and easy assembly and feature soft-grip corners for added protection and an ergonomic feel.
Moulded in high impact ABS, UL94-V0
Screwless assembly via four soft-grip corners
Battery compartment lid with M3 retaining screw
Optional retaining screws for added security
Recesses in lid and base for membrane keypads or overlays
PCB pillars in lid and base
Optional EPDM gasket for IP65 seal
Note
Cases supplied without the corner pieces, these are available separately in a variety of colours. The EPDM rubber gasket upgrades the standard IP54 protection class for these enclosures to IP65 and resists temperatures between -20°C and +85°C.
관련된 링크들
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment, IP54, IP65, 185 mm x 35 mm x, 110 mm
- CAMDENBOSS 66 Series Black ABS Handheld Enclosure Integral Battery Compartment, IP54, IP65, 145 mm x 35 mm x, 95 mm
- CAMDENBOSS 66 Series Grey ABS Handheld Enclosure Integral Battery Compartment, IP65, IP54, 200 mm x 35 mm x, 120 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment, IP65, IP54, 145 mm x 25 mm x, 95 mm
- CAMDENBOSS Grey ABS Handheld Enclosure Integral Battery Compartment, IP65, IP54, 145 mm x 35 mm x, 95 mm
- CAMDENBOSS Grey ABS Handheld Enclosure Integral Battery Compartment, IP54, IP65, 185 mm x 35 mm x, 110 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 57 mm x 16 mm x, 36 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 145 mm x 34 mm x, 80 mm