Pactec Black ABS Handheld Enclosure Integral Battery Compartment, IP40, 203 mm x 38 mm x, 76 mm
- RS 제품 번호:
- 311-8889
- 제조사 부품 번호:
- RF38-000
- 제조업체:
- Pactec
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 311-8889
- 제조사 부품 번호:
- RF38-000
- 제조업체:
- Pactec
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pactec | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 38mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP40 | |
| Display Window | No | |
| Colour | Black | |
| External Length | 203mm | |
| External Width | 76mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Keypad Recess | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pactec | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 38mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP40 | ||
Display Window No | ||
Colour Black | ||
External Length 203mm | ||
External Width 76mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- US
관련된 링크들
- Pactec RC Series Black ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 111.8 x 64.8 x 23.6mm
- Pactec HRP Series White ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 137.2 x 81.3 x 22.9mm
- Pactec HRP Series Black ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 137.2 x 81.3 x 22.9mm
- Pactec JM Series White ABS Handheld Enclosure Integral Battery Compartment, IP40, 101.1 mm x 25.4 mm x, 61 mm
- Pactec HM Series White ABS Handheld Enclosure Integral Battery Compartment, IP40, 190.5 mm x 28.9 mm x, 101.6 mm
- Pactec T Series Black ABS Handheld Enclosure Integral Battery Compartment, IP40, 217 mm x 25.4 mm x, 101.6 mm
- Pactec RC Series White ABS Hand Held Enclosure, Integral Battery Compartment, 63 x 23 x 115mm
- Takachi Electric Industrial Grey ABS Handheld Enclosure, Integral Battery Compartment, 135 x 76 x 27mm