Pactec HM Series White ABS Handheld Enclosure Integral Battery Compartment, IP40, 190.5 mm x 28.9 mm x, 101.6 mm
- RS 제품 번호:
- 242-3843
- 제조사 부품 번호:
- HPL-039
- 제조업체:
- Pactec
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩29,236.00
- RS 제품 번호:
- 242-3843
- 제조사 부품 번호:
- HPL-039
- 제조업체:
- Pactec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pactec | |
| Series | HM | |
| Colour | White | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| Integral Battery Compartment | Yes | |
| Display Window | No | |
| IP Rating | IP40 | |
| External Length | 190.5 mm | |
| External Height | 28.9 mm | |
| External Width | 101.6 mm | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Keypad Recess | Yes | |
| Push Buttons | No | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pactec | ||
Series HM | ||
Colour White | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
Integral Battery Compartment Yes | ||
Display Window No | ||
IP Rating IP40 | ||
External Length 190.5 mm | ||
External Height 28.9 mm | ||
External Width 101.6 mm | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Keypad Recess Yes | ||
Push Buttons No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Enclosure
A series of enclosures made from ABS with a
structured surface that is ideally suited for accommodating portable instruments, displays,
receivers etc.
Sizes 3, 4, 5 and 8 have 2 removable front plates. Sizes 6, 9, 10 and 11 have 1 removable front plate. Sizes 1, 2, 7 and 12 are
enclosed half-shells; 7 and 12 also have a recessed surface, e.g. for inserting membrane keyboards. All enclosures are easy to machine and drill in order to accommodate installations or to mount components.
관련된 링크들
- Pactec HM Series Black ABS Handheld Enclosure, 190.5 x 101.6 x 28.9mm
- Pactec JM Series White ABS Handheld Enclosure Integral Battery Compartment, IP40, 101.1 mm x 25.4 mm x, 61 mm
- Pactec HRP Series White ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 137.2 x 81.3 x 22.9mm
- Pactec RC Series White ABS Hand Held Enclosure, Integral Battery Compartment, 63 x 23 x 115mm
- Pactec Black ABS Handheld Enclosure Integral Battery Compartment, IP40, 203 mm x 38 mm x, 76 mm
- Pactec T Series Black ABS Handheld Enclosure Integral Battery Compartment, IP40, 217 mm x 25.4 mm x, 101.6 mm
- Pactec RC Series Black ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 111.8 x 64.8 x 23.6mm
- Pactec HRP Series Black ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 137.2 x 81.3 x 22.9mm