Hammond Grey ABS Handheld Enclosure, IP54, 65 mm x 28 mm x, 65 mm
- RS 제품 번호:
- 262-6452
- 제조사 부품 번호:
- 1593KGY
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩6,340.00
재고있음
- 추가로 2026년 11월 23일 부터 37 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-6452
- 제조사 부품 번호:
- 1593KGY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 28mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Length | 65mm | |
| External Width | 65mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB | |
| Weight | 50g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH | |
| Keypad Recess | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 28mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey | ||
External Length 65mm | ||
External Width 65mm | ||
Push Buttons No | ||
Internal Mount Type PCB | ||
Weight 50g | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH | ||
Keypad Recess Yes | ||
PCB Stand offs moulded into base and lid. Top cover is recessed for membrane display or keypad. Removable end panels for easy machining
Hand Held Instrument Case
The Hammond 1593 Series is a handheld electronic enclosure, ideally suited for mounting printed circuit boards (PCBs). The enclosure is ergonomically designed for a comfortable fit in the users hand and has a two piece lap joint construction which provides IP54 protection against dust and splashing water. These instrument cases are moulded in black or grey general purpose ABS plastic and are secured with self tapping screws.
Electronic instrument enclosure, ideally suited for mounting printed circuit boards
Ergonomically designed for a comfortable fit into the user's hand
Recessed top for membrane display or pad
Units with battery door use a long life three snap door
Lap joint construction provides protection against dust accumulation and splashing water
Moulded in grey or black general purpose ABS plastic with a satin texture
Enclosure is secured with self tapping screws
Note
Instrument cases with one panel include a battery compartment for 1 x PP3 or 2 x AA batteries.
관련된 링크들
- Hammond Grey ABS Handheld Enclosure, IP54, 140.2 mm x 28 mm x, 66.2 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment, IP54, 92 mm x 28 mm x, 66 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment, IP54, 112 mm x 28 mm x, 66 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment, IP54, 140 mm x 28 mm x, 66 mm
- Hammond 1599 Series Grey ABS Handheld Enclosure, IP54, 130 mm x 25 mm x, 65 mm
- Hammond Black Flame Retardant ABS Handheld Enclosure, IP54, 130 mm x 25 mm x, 65 mm
- Hammond Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 130 mm x 25 mm x, 65 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment, IP54, 130 mm x 25 mm x, 65 mm