Hammond Grey ABS Handheld Enclosure Integral Battery Compartment, IP54, 92 mm x 28 mm x, 66 mm

대량 구매 할인 받기

100개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩8,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 68 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 99₩8,700.00-
100 - 499₩8,360.003%
500 +₩8,020.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-6474
제조사 부품 번호:
1593PGY
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Product Type

Handheld Enclosure

Body Material

ABS

External Height

28mm

Integral Battery Compartment

Yes

IP Rating

IP54

Display Window

No

Colour

Grey

External Width

66mm

External Length

92mm

Push Buttons

No

Internal Mount Type

PCB

Standards/Approvals

REACH, RoHS

Weight

60g

Hazardous Area Certification

No

Keypad Recess

Yes

COO (Country of Origin):
CA
PCB Stand offs moulded into base and lid. Top cover is recessed for membrane display or keypad. Removable end panels for easy machining

Hand Held Instrument Case


The Hammond 1593 Series is a handheld electronic enclosure, ideally suited for mounting printed circuit boards (PCBs). The enclosure is ergonomically designed for a comfortable fit in the users hand and has a two piece lap joint construction which provides IP54 protection against dust and splashing water. These instrument cases are moulded in black or grey general purpose ABS plastic and are secured with self tapping screws.

Electronic instrument enclosure, ideally suited for mounting printed circuit boards

Ergonomically designed for a comfortable fit into the user's hand

Recessed top for membrane display or pad

Units with battery door use a long life three snap door

Lap joint construction provides protection against dust accumulation and splashing water

Moulded in grey or black general purpose ABS plastic with a satin texture

Enclosure is secured with self tapping screws

Note

Instrument cases with one panel include a battery compartment for 1 x PP3 or 2 x AA batteries.

관련된 링크들