Hammond RH3145 Series Light Grey Plastic Handheld Enclosure, 145 mm x 25 mm x, 80 mm

Subtotal (1 unit)*

₩15,360.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩15,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-8427
제조사 부품 번호:
RH3145
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

Plastic

Product Type

Handheld Enclosure

External Height

25mm

Integral Battery Compartment

No

Display Window

No

Colour

Light Grey

External Length

145mm

External Width

80mm

Push Buttons

No

Internal Mount Type

Screw

Weight

90g

Standards/Approvals

UL94 HB

Hazardous Area Certification

No

Series

RH3145

Keypad Recess

No

COO (Country of Origin):
TW
The Hammond ABS plastic hand held enclosure is ideally suited for mounting printed circuit boards. It has lap joint construction which provides some protection against dust accumulation and splashing water. Assembled with M3 Philips machine screws, threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly is required.

Ergonomically designed for a comfortable fit into the user’s hand

Removable front panel for easy modifications

Both top and bottom halves contain P.C. board standoffs moulded in

관련된 링크들