Hammond RH Series Light Grey Plastic Handheld Enclosure Integral Battery Compartment, 165 mm x 32 mm x, 80 mm
- RS 제품 번호:
- 260-8429
- 제조사 부품 번호:
- RH3155A
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩20,700.00
제조사가 재고 비축중
- 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-8429
- 제조사 부품 번호:
- RH3155A
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Plastic | |
| Product Type | Handheld Enclosure | |
| External Height | 32mm | |
| Integral Battery Compartment | Yes | |
| Display Window | No | |
| Colour | Light Grey | |
| External Width | 80mm | |
| External Length | 165mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Weight | 4.54g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH, UL 94 HB | |
| Series | RH | |
| Keypad Recess | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Plastic | ||
Product Type Handheld Enclosure | ||
External Height 32mm | ||
Integral Battery Compartment Yes | ||
Display Window No | ||
Colour Light Grey | ||
External Width 80mm | ||
External Length 165mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Weight 4.54g | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH, UL 94 HB | ||
Series RH | ||
Keypad Recess No | ||
- COO (Country of Origin):
- TW
The Hammond ABS plastic hand held enclosure with battery compartment is ideally suited for mounting printed circuit boards. It has lap joint construction which provides some protection against dust accumulation and splashing water. Assembled with M3 Philips machine screws, threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly is required.
Ergonomically designed for a comfortable fit into the users hand
Removable front panel for easy modifications
Both top and bottom halves contain P.C. board standoffs moulded in
관련된 링크들
- Hammond RH3165A Series Light Grey Plastic Handheld Enclosure Integral Battery Compartment, 165 mm x 32 mm x, 100 mm
- Hammond RH Series Light Grey Plastic Handheld Enclosure Integral Battery Compartment, 120 mm x 25 mm x, 70 mm
- Hammond RH Series Light Grey Plastic Handheld Enclosure Integral Battery Compartment, 145 mm x 25 mm x, 80 mm
- Hammond RH Series Light Grey Plastic Handheld Enclosure Integral Battery Compartment, 120 mm x 25 mm x, 60 mm
- Hammond RH Series Light Grey Plastic Handheld Enclosure Integral Battery Compartment, 185 mm x 40 mm x, 135 mm
- Hammond RH Series Light Grey Plastic Handheld Enclosure Integral Battery Compartment, 190 mm x 40 mm x, 100 mm
- Hammond Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment, IP54, 165 mm x 28 mm x, 80 mm
- Hammond Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment, IP54, 165 mm x 28 mm x, 80 mm