Hammond 1553 Series Yellow, Blue, Grey, Black, Red ABS Handheld Enclosure Integral Battery Compartment, IP54, 148 mm x
- RS 제품 번호:
- 228-7781
- 제조사 부품 번호:
- 1553DRDBK
- 제조업체:
- Hammond
대량 구매 할인 받기
10개 더 담고 ₩7,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩17,260.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩17,260.00 | - |
| 10 - 19 | ₩16,560.00 | ₩7,000.00 |
| 20 + | ₩15,880.00 | ₩27,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-7781
- 제조사 부품 번호:
- 1553DRDBK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 25mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Yellow, Blue, Grey, Black, Red | |
| External Width | 89mm | |
| External Length | 148mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB | |
| Standards/Approvals | REACH, RoHS | |
| Weight | 110g | |
| Hazardous Area Certification | No | |
| Series | 1553 | |
| Keypad Recess | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 25mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Yellow, Blue, Grey, Black, Red | ||
External Width 89mm | ||
External Length 148mm | ||
Push Buttons No | ||
Internal Mount Type PCB | ||
Standards/Approvals REACH, RoHS | ||
Weight 110g | ||
Hazardous Area Certification No | ||
Series 1553 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CN
The Hammond 1553 Series ABS plastic hand held enclosure is soft sided and has battery compartment. It is ergonomically designed for hand-held comfort.
All sizes except 1553A available with or without battery compartment.
Molded in general purpose ABS plastic with a soft, plastic overmold for comfortable grip.
Top cover is recessed for membrane display or keypad.
P.C. board standoffs are molded into case (see drawings or photos for more details).
Includes removable front panel (for easy modifications) and assembly hardware (except for smallest 1553A units).
Battery door & compartment version includes 4 battery clips (for 2 - AA batteries) and a 9 volt (PP3) battery clip.
Grey 1553 series enclosures include nickel plated screws. All other colours use black screws. Refer to product datasheets for correct part numbers.
관련된 링크들
- Hammond 1553 Series Red, Grey, Blue, Yellow, Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 148 mm x
- Hammond 1553 Series Grey, Blue, Red, Black, Yellow ABS Handheld Enclosure Integral Battery Compartment, IP54, 148 mm x
- Hammond 1553 Series Red, Black, Grey, Blue, Yellow ABS Handheld Enclosure Integral Battery Compartment, IP54, 118 mm x
- Hammond 1553 Series Grey, Yellow, Red, Blue, Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 118 mm x
- Hammond 1553 Series Red, Grey, Yellow, Black, Blue ABS Handheld Enclosure Integral Battery Compartment, IP54, 118 mm x
- Hammond 1553 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment, IP54, 210 mm x 32 mm x,
- Hammond 1553 Series Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment, IP54, 210 mm x 32 mm x,
- Hammond 1553 Series Black Plastic Handheld Enclosure Integral Battery Compartment, IP54, 147 mm x 25 mm x, 89 mm