Hammond 1553 Series Yellow ABS Handheld Enclosure Integral Battery Compartment, IP54, 147 mm x 25 mm x, 89 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩25,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩25,220.00
5 - 14₩24,200.00
15 +₩23,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
868-5668
제조사 부품 번호:
1553DYLBKBAT
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Product Type

Handheld Enclosure

Body Material

ABS

External Height

25mm

Integral Battery Compartment

Yes

IP Rating

IP54

Display Window

No

Colour

Yellow

External Width

89mm

External Length

147mm

Push Buttons

No

Internal Mount Type

PCB Mounting Boss

Hazardous Area Certification

No

Weight

117g

Standards/Approvals

RoHS

Series

1553

Keypad Recess

Yes

Hammond Handheld Enclosure, 147 (L) x 89 (W) x 25mm (H), 75.82mm Maximum PCB Length, Yellow Colour - 1553 Series - 1553DYLBKBAT


Are you looking for a way to keep your electronic devices safe from industrial contaminants? Grab this handheld enclosure from Hammond. It's made from robust ABS to prevent corrosive chemicals, bumps or scrapes from disrupting your operations. The container is a convenient option for housing printed circuit boards, thanks to inbuilt standoffs that ensure a secure fix. As the design is over-moulded with a soft plastic grip, it's easy to handle as you go about your job.

Features & Benefits


• IP54 rating means it offers partial protection from dust and withstands water sprays from every direction

• Recessed top cover gives you a handy space to add a keypad or display

• Integral battery compartment for powering your device on the go

• Light 116g weight makes it comfortable to handle

Applications


• Consumer electronics

• Test and measurement instruments

• Medical equipment

Does this unit have any fire-safety features?


Yes. This handheld enclosure is made from self-extinguishing material to boost safety in the event of a fire.

What's included with this product?


The pack contains four cover screws, clips for one 9V battery and two AA batteries, as well as a top and bottom cover, a battery door and a front plastic panel.

관련된 링크들