Rose Taguan Series Blue, Cover: Graphite Grey ABS Handheld Enclosure Integral Battery Compartment Display Window, IP40,
- RS 제품 번호:
- 951-863
- 제조사 부품 번호:
- 270106010
- 제조업체:
- Rose
N
Subtotal (1 unit)*
₩66,228.00
신제품 - 오늘 사전 주문하세요
- 2026년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩66,228.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 951-863
- 제조사 부품 번호:
- 270106010
- 제조업체:
- Rose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rose | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 229mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP40 | |
| Display Window | Yes | |
| Colour | Blue, Cover: Graphite Grey | |
| External Width | 53.5mm | |
| External Length | 97mm | |
| Hazardous Area Certification | No | |
| Weight | 400g | |
| Standards/Approvals | IEC 60093 | |
| Series | Taguan | |
| Keypad Recess | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rose | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 229mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP40 | ||
Display Window Yes | ||
Colour Blue, Cover: Graphite Grey | ||
External Width 53.5mm | ||
External Length 97mm | ||
Hazardous Area Certification No | ||
Weight 400g | ||
Standards/Approvals IEC 60093 | ||
Series Taguan | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- RO
The Rose handheld enclosure designed for ease of use while providing robust protection. Its Compact dimensions and ergonomic design make it Ideal for a variety of handheld applications.
Height measures 229 mm, width 97 mm, and depth 53.5 mm for optimum portability
Constructed from Durable ABS material that ensures longevity
Available in Ocean blue (RAL 5020) for a professional appearance
Offers IP40 ingress protection to safeguard internal components
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
