Rose Pilot Series Black, Yellow Polyamide Handheld Enclosure Integral Battery Compartment, IP65, 70 mm x 190 mm x, 93 mm
- RS 제품 번호:
- 951-814
- 제조사 부품 번호:
- 294002000
- 제조업체:
- Rose
N
Subtotal (1 unit)*
₩183,570.00
신제품 - 오늘 사전 주문하세요
- 2026년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩183,570.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 951-814
- 제조사 부품 번호:
- 294002000
- 제조업체:
- Rose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rose | |
| Product Type | Handheld Enclosure | |
| Body Material | Polyamide | |
| External Height | 190mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP65 | |
| Display Window | No | |
| Colour | Black, Yellow | |
| External Width | 93mm | |
| External Length | 70mm | |
| Push Buttons | Yes | |
| Internal Mount Type | Machine, Wall | |
| Weight | 300g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 | |
| Series | Pilot | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rose | ||
Product Type Handheld Enclosure | ||
Body Material Polyamide | ||
External Height 190mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP65 | ||
Display Window No | ||
Colour Black, Yellow | ||
External Width 93mm | ||
External Length 70mm | ||
Push Buttons Yes | ||
Internal Mount Type Machine, Wall | ||
Weight 300g | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 | ||
Series Pilot | ||
- COO (Country of Origin):
- RO
The Rose Pilot Handheld Enclosure secures your industrial control hardware with rugged polyamide construction. Its Compact dimensions and ergonomic design make it Ideal for a variety of handheld applications.
Hard-wearing Polyamide material ensures impact resistance
Rated to IP65 ingress protection against dust and water jets
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,