Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment, IP40, 209.3 mm x 34.8 mm x, 98 mm
- RS 제품 번호:
- 294-892
- 제조사 부품 번호:
- 82803124 BS 803 F
- 제조업체:
- Bopla
대량 구매 할인 받기
10개 더 담고 ₩26,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩64,760.00
재고있음
- 추가로 2026년 11월 16일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩64,760.00 | - |
| 10 - 19 | ₩62,160.00 | ₩26,000.00 |
| 20 + | ₩59,580.00 | ₩103,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 294-892
- 제조사 부품 번호:
- 82803124 BS 803 F
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 34.8mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP40 | |
| Display Window | No | |
| Colour | Grey | |
| External Width | 98mm | |
| External Length | 209.3mm | |
| Push Buttons | No | |
| Hazardous Area Certification | No | |
| Weight | 109g | |
| Standards/Approvals | RoHS | |
| Series | BOS-Streamline | |
| Keypad Recess | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 34.8mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP40 | ||
Display Window No | ||
Colour Grey | ||
External Width 98mm | ||
External Length 209.3mm | ||
Push Buttons No | ||
Hazardous Area Certification No | ||
Weight 109g | ||
Standards/Approvals RoHS | ||
Series BOS-Streamline | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- DE
BOS-Streamline Handheld Enclosure
The BOS-Streamline ABS enclosure from Bopla is ideal for use in the field of mobile data recording and processing. The different angled design of the two half shells of this handheld case enables the lid and base to be arranged in parallel or as a console type. Also, thanks to the symmetrical design of the enclosure, it can be used horizontally or vertically depending on individual requirements. The enclosure has smooth areas on the front for fitting different interfaces, such as sub-D connectors.
Flat or inclined design by turning the enclosure half shells
Symmetrical design means it can be used horizontally or vertically
Decorative seal offers anti-knock protection and is available separately in yellow, red, blue, green and graphite grey (TPE)
The decorative seals provide IP65 protection (if used with a sealing cord to guarantee battery compartment sealing)
Available with or without a battery compartment
Screw covers to hide enclosure screws available separately, light grey or graphite grey
DIS variant: Ergonomic handheld enclosure with display screen and separate membrane keypad area. The display screen is not printed and can be glued in position by means of the adhesive film (included) which provides IP65 protection.
F variant: Ergonomic handheld enclosure with continuous membrane keypad area.
Note
Stock no. 770-9357 is supplied with a loop for attaching a lanyard and can only be upgraded to IP54 by using the decorative seal.
관련된 링크들
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment Display Window, IP65, 209.3 mm x
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment Display Window, IP40, 119.3 mm x
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment, IP40, 140.3 mm x 31.3 mm x, 72.9
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment, IP40, 159.4 mm x 33.5 mm x, 77.9
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment, IP40, 86.8 mm x 22.2 mm x, 44.1 mm
- Bopla BOS Series Transparent, Black ABS Handheld Enclosure Integral Battery Compartment Display Window, IP40, 120 mm x
- Bopla BOS Series Transparent, Black ABS Handheld Enclosure Integral Battery Compartment Display Window, IP40, 196 mm x
- Bopla BOS Series Black, Transparent ABS Handheld Enclosure Integral Battery Compartment Display Window, IP40, 120 mm x