Bopla BOS Series Transparent, Black ABS Handheld Enclosure Integral Battery Compartment Display Window, IP40, 120 mm x
- RS 제품 번호:
- 581-616
- 제조사 부품 번호:
- 34500000 BOS 500
- 제조업체:
- Bopla
대량 구매 할인 받기
25개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩35,360.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩35,360.00 | - |
| 25 - 49 | ₩33,940.00 | 4% |
| 50 + | ₩32,540.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 581-616
- 제조사 부품 번호:
- 34500000 BOS 500
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 25mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP40 | |
| Display Window | Yes | |
| Colour | Transparent, Black | |
| External Length | 120mm | |
| External Width | 60mm | |
| Push Buttons | No | |
| Weight | 109g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | BOS | |
| Keypad Recess | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 25mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP40 | ||
Display Window Yes | ||
Colour Transparent, Black | ||
External Length 120mm | ||
External Width 60mm | ||
Push Buttons No | ||
Weight 109g | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series BOS | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- DE
Wrap Round Window
Moulded black ABS cases with a textured finish
Removable battery compartment covers
All types incorporate pillars for mounting PCBs etc.
관련된 링크들
- Bopla BOS Series Transparent, Black ABS Handheld Enclosure Integral Battery Compartment Display Window, IP40, 196 mm x
- Bopla BOS Series Black, Transparent ABS Handheld Enclosure Integral Battery Compartment Display Window, IP40, 120 mm x
- Bopla BOS Series Transparent, Black ABS Handheld Enclosure Integral Battery Compartment Display Window, IP40, 157 mm x
- Bopla BOS Series Black, Transparent ABS Handheld Enclosure Integral Battery Compartment Display Window, IP40, 196 mm x
- Bopla BOS Series Grey ABS Handheld Enclosure Integral Battery Compartment Display Window, IP65, 224 mm x 40 mm x, 106 mm
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment Display Window, IP40, 119.3 mm x
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment Display Window, IP65, 209.3 mm x
- Bopla BOS Series Black ABS Handheld Enclosure Integral Battery Compartment, IP40, 196 mm x 40 mm x, 100 mm