Festo Hall Effect Sensor Screw Clamp, NPN/PNP Output, Barrel Body, 30 V dc 24V
- RS 제품 번호:
- 273-7271
- Distrelec 제품 번호:
- 301-69-698
- 제조사 부품 번호:
- SRBS-Q1-10-E270-EP-1-S-M8
- 제조업체:
- Festo
Subtotal (1 unit)*
₩209,160.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩209,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 273-7271
- Distrelec 제품 번호:
- 301-69-698
- 제조사 부품 번호:
- SRBS-Q1-10-E270-EP-1-S-M8
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Hall Effect Sensor | |
| Output Type | NPN/PNP | |
| Body Style | Barrel | |
| Terminal Type | M8 x 1 | |
| Mount Type | Screw Clamp | |
| Maximum DC Voltage | 30V dc | |
| Switching Current | 50mA | |
| Switching Frequency | 125Hz | |
| Maximum Supply Voltage | 24V | |
| Short Circuit/Overload Protection | Yes | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | EN 60947-5-2 | |
| IP Rating | IP68, IP65 | |
| Maximum Operating Temperature | 70°C | |
| Reverse Polarity Protection | Yes | |
| Housing Material | Reinforced Polyester, Polyamide | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Hall Effect Sensor | ||
Output Type NPN/PNP | ||
Body Style Barrel | ||
Terminal Type M8 x 1 | ||
Mount Type Screw Clamp | ||
Maximum DC Voltage 30V dc | ||
Switching Current 50mA | ||
Switching Frequency 125Hz | ||
Maximum Supply Voltage 24V | ||
Short Circuit/Overload Protection Yes | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals EN 60947-5-2 | ||
IP Rating IP68, IP65 | ||
Maximum Operating Temperature 70°C | ||
Reverse Polarity Protection Yes | ||
Housing Material Reinforced Polyester, Polyamide | ||
- COO (Country of Origin):
- BG
The Festo Position sensor housing is made from is PA reinforced and polyester material. This position sensor is suitable for energy chains and robot applications. The reverse polarity protection is available for all electrical connections. This product is based on EN 60947 5 2 standard and provide IP65 and IP68 degree of protection.
Oil resistant
Halogen free
RoHS compliant
Moderate corrosion stress
Shock and vibration resistance
관련된 링크들
- Festo Hall Effect Sensor Screw Clamp, NPN/PNP Output, Barrel Body, 30 V dc 24V
- ZF Hall Effect Sensor Panel, NPN Output, Barrel Body, 24 V dc 24V
- Red Lion Hall Effect Sensor Flush, NPN Output, Barrel Body, 30 V dc 30V
- ifm electronic Hall Effect Sensor Cable, NPN Output, Barrel Body, 30 V dc 3V
- ZF Hall Effect Sensor Panel, NPN Output, Barrel Body, 30 V dc 24V dc
- RS PRO Hall Effect Sensor Flange, NPN Output, Barrel Body, 40 V dc 24V dc
- RS PRO Hall Effect Sensor Panel, NPN Output, Barrel Body, 40 V dc 24V dc
- RS PRO Hall Effect Sensor Panel, NPN Output, Barrel Body, 20 V dc 24V dc