Infineon Hall Effect Sensor Surface, Analogue Output, Rectangular Body, 5.5 V dc 5.5V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

5000개 더 담고 ₩380,000.00 할인 받기

View bulk pricing options

Subtotal (1 reel of 2500 units)*

₩9,520,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 8월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
2500 - 2500₩3,808.00₩9,520,500.00-
5000 - 5000₩3,732.00₩9,330,000.00₩380,000.00
7500 +₩3,620.00₩9,050,000.00₩1,410,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-9743
제조사 부품 번호:
TLE4997A8XUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Output Type

Analogue

Product Type

Hall Effect Sensor

Body Style

Rectangular

Terminal Type

Screw

Mount Type

Surface

Maximum AC Voltage

32V ac

Maximum DC Voltage

5.5V dc

Switching Current

52mA

Maximum Supply Voltage

5.5V

Short Circuit/Overload Protection

Yes

Minimum Operating Temperature

-40°C

Width

3.9mm

Series

TLE

Length

5mm

Depth

1.2mm

Standards/Approvals

AEC Qualified, RoHS

Maximum Operating Temperature

125°C

Reverse Polarity Protection

Yes

Infineon Hall Effect Sensor, 5mm Length, 4.5-5.5V Supply Voltage - TLE4997A8XUMA1


This Hall Effect Sensor is an analogue device designed for precise magnetic field detection. With a compact rectangular body measuring only 5 x 3.9 x 1.2 mm, it is suitable for SMD/SMT applications in various industries. Built to operate within a supply voltage of 4.5 to 5.5V, it supports both high accuracy and durability in automotive and industrial contexts.

Features & Benefits


• Integrated dual programmable sensors provide versatile functionalities

• Reverse polarity protection safeguards against incorrect wiring

• Short circuit protection enhances device longevity under fault conditions

• Wide operating temperature range supports diverse environmental conditions

• Configurable magnetic range supports specific application requirements

Applications


• Ideal for precise angle and position detection in automotive systems

• Utilised in automation systems requiring robust sensing solutions

• Applicable for the replacement of potentiometers under demanding conditions

• Suitable for in industrial controls, including steering torque sensing

How does digital signal processing impact performance?


Digital signal processing provides enhanced stability in the output, mitigating the effects of temperature fluctuations and ensuring consistent performance over time.

What are the implications of the wide temperature range on device usage?


A temperature range of -40°C to +125°C allows for reliable operation even in extreme conditions, making it suitable for use in various harsh environmental applications.

Can this device interface with existing systems easily?


The analogue output is designed to be compatible with standard A/D conversion processes, facilitating integration into various electronic systems without the need for complex modifications.

What configuration options are available to adapt its performance?


Various parameters such as magnetic sensitivity, gain, and bandwidth can be configured via EEPROM, allowing users to tailor performance to specific applications and improve functionality.

관련된 링크들