Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS 제품 번호:
- 821-695
- 제조사 부품 번호:
- F092454/ GRADR180180HA31A00 0000X00
- 제조업체:
- Gefran
N
Subtotal (1 unit)*
₩327,084.00
제조사가 재고 비축중
- 2026년 11월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩327,084.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 821-695
- 제조사 부품 번호:
- F092454/ GRADR180180HA31A00 0000X00
- 제조업체:
- Gefran
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | Analog | |
| Body Style | Rotary | |
| Terminal Type | Connector | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | No | |
| Depth | 37.3mm | |
| Length | 56.3mm | |
| Series | GRA | |
| Width | 41mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Reverse Polarity Protection | No | |
| Housing Material | PBT | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type Analog | ||
Body Style Rotary | ||
Terminal Type Connector | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection No | ||
Depth 37.3mm | ||
Length 56.3mm | ||
Series GRA | ||
Width 41mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Reverse Polarity Protection No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor designed for precise position measurement, featuring contactless Hall technology for high accuracy in various applications. It supports multiple output signals, ensuring compatibility with diverse systems.
Measurement range of ±180° with programmable steps of ±15° for flexible application
Multiple output signal options, including analogue, CANopen, and SAE J1939, for versatile connectivity
Robust construction rated IP67 and IPX9K, ensuring durability in harsh environments
Operating temperature range from -40°C to +85°C, catering to extreme conditions
관련된 링크들
- Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 5V dc
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
