RS PRO Stainless Steel M6 x 8 mm Grub Screw Plain Cup
- RS 제품 번호:
- 137-821
- Distrelec 제품 번호:
- 304-16-950
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 25 units)*
₩19,880.00
재고있음
- 324 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 4 | ₩19,880.00 | ₩796.00 |
| 5 - 9 | ₩19,640.00 | ₩786.00 |
| 10 - 29 | ₩19,140.00 | ₩766.00 |
| 30 - 149 | ₩18,320.00 | ₩732.00 |
| 150 + | ₩15,080.00 | ₩604.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 137-821
- Distrelec 제품 번호:
- 304-16-950
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 8mm | |
| Product Type | Grub Screw | |
| Material | Stainless Steel | |
| Point Type | Plain Cup | |
| Standards/Approvals | DIN 916 | |
| Thread Size | M6 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 8mm | ||
Product Type Grub Screw | ||
Material Stainless Steel | ||
Point Type Plain Cup | ||
Standards/Approvals DIN 916 | ||
Thread Size M6 | ||
RS PRO Plain Stainless Steel Hex Socket Set M6 x 8 mm Grub Screw
These countersunk screws from RS PRO will give reliable, robust joints and smooth surfaces. They're finished with cup points that are resistant to wear yet still maintain strong grips.
The screws are easily tightened or loosened using a hex socket set. Their A2 304 stainless steel composition makes them highly chemical and corrosion-resistant, making them a good choice for use in harsh environments.
They comply with Restriction of Hazardous Substances (RoHS) standards, so they contain only negligible amounts of any hazardous materials. These grub screws are often used in internal joinery equipment as well as a variety of other devices in the maintenance, electronics and medical industries.
Features and Benefits
관련된 링크들
- RS PRO Stainless Steel M4 x 12 mm Grub Screw Plain Cup
- RS PRO Stainless Steel M8 x 16 mm Grub Screw Plain Cup
- RS PRO Stainless Steel M8 x 20 mm Grub Screw Plain Cup
- RS PRO Stainless Steel M5 x 10 mm Grub Screw Plain Cup
- RS PRO Stainless Steel M4 x 4 mm Grub Screw Plain Cup
- RS PRO Stainless Steel M3 x 12 mm Grub Screw Plain Cup
- RS PRO Stainless Steel M8 x 25 mm Grub Screw Plain Cup
- RS PRO Stainless Steel M4 x 8 mm Grub Screw Plain Cup