RS PRO Stainless Steel M8 x 20 mm Grub Screw Plain Cup

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 25 units)*

₩23,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 39 개 단위 배송
  • 추가로 2026년 12월 16일 부터 64 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
1 - 4₩23,740.00₩950.00
5 +₩19,540.00₩782.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-7398
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Grub Screw

Length

20mm

Material

Stainless Steel

Point Type

Plain Cup

Standards/Approvals

DIN 916

Thread Size

M8

RS PRO M8 x 20mm Stainless Steel Hex Grub Screw


A hard wearing M8 x 20mm grub screw (or socket set screw) featuring a countersunk build, with a hexagon drive designed to fit below or level with the surface of the workpiece.

Constructed from high quality A2 Stainless Steel for excellent wear resistance, strength and corrosion protection making them suitable for indoor and outdoor applications.

Manufactured to standards DIN 7991 and DIN 916 dictating that they meet the quality expected and the relevant dimensions and size tolerances for grub screws, resulting in a high quality and strong Stainless Steel screw fit for use in harsh environments.

Easy to install and remove using a basic hex key and suitable for a wide range of applications. Grub screws are commonly found in automotive, construction, woodworking or in fact anywhere a strong, reliable and flush fastener is required.

Features and Benefits


M8 x 20mm Grub screw

Countersunk head

Stainless Steel construction

Excellent corrosion resistance

Standards and Approvals: DIN 7991, DIN 916

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들