RS PRO Black, Red Grabber Clip, 1kV, 10A, 4 mm Socket

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩30,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 03일 부터 133 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩30,360.00
5 +₩24,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
217-5249
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Grabber Clip

Current

10A

Colour

Black, Red

Voltage

1kV

Contact Material

Bronze

Probe Socket Size

4mm

Insulation Material

Nylon

Length

143mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Plunger Grabber Clips with Press Pin


RS PRO is proud to offer our impressive twin plunger grabber clips. These grabber clips are essential accessories commonly used by electronic engineers to perform testing applications with test equipment such as oscilloscopes and multi-meters. Our grabber clips are designed with spring-loaded clips that easily connect to the component wires and leads while offering a high degree of protection with Nylon/TPE insulation.

Why would you choose these grabber clips?


During application, the grabber has a press pin perfect for latching on terminals, cables, wires, and supports standard 4 mm shrouded and unshrouded plugs with its rigid socket connection. They offer comfort while in use, can be operated single-handed and the long thin shaft is perfect for hard-to-reach areas.

Why are grabbers clips important?


During test applications these grabber clips are ideal for circuit board testing where a constant connection is required without the risk of short-circuiting. The probe socket is compatible with standard 4 mm size, so you can easily mate your grabber with test leads, take readings and measurements, and perform test sequences while keeping your hands free.

Features and Benefits


  • 2 x grabber clips

  • Red and black plungers

  • Spring loaded clips

  • Press-Pin

  • 4 mm probe socket

  • Specification


  • Contact Material: Bronze

  • Insulation: Nylon/TPE

  • Length: 143 mm

  • Current rating: 10A

  • Compliant with IEC61010-031: 2015

  • CAT III 1000V

  • Compatibility


  • Electrical testing instruments

  • Test probes leads

  • All 4 mm shrouded and unshrouded plugs

  • 관련된 링크들