Schutzinger Black, Red Grabber Clip, 1kV, 2A, 4 mm Socket

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
179-7899
제조사 부품 번호:
SKPS 7630 Ni / RT
제조업체:
Schutzinger
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schutzinger

Product Type

Grabber Clip

Current

2A

Colour

Black, Red

Voltage

1kV

Contact Material

Nickel Plated

Probe Socket Size

4mm

Insulation Material

Polyamide 66

Standards/Approvals

CE

COO (Country of Origin):
FR
Universally Suitable Because Various Contact Tips Can Be Interchanged in the Probe Holder for a Wide Variety Of Measuring Functions.

Version with Spring-Loaded Steel Probe for Pin-Point Measuring On Printed Boards. Together with the Tip Protection Head Also Suitable for Slip-Proof Use On Components with Dil Grid.

2 Mm + 2.4 Mm Lamella-Basket Probes for Measuring At Terminal Blocks.

Versions Available as Test Probe with Axial Safety Socket as Well as with Assembled Test Lead.

When Worn, the Test Probe Insets Can Be Ordered Separately. a Cost-Saving Factor Over a Period Of Time as Well as An Environmental Aspect.

Safety Pincer Clip

Socket Ø 4 Mm

Contact: Crocodile Jaws

Safety Pincer Clip with Crocodile Jaws to Tap Electric Conductor

관련된 링크들