Schneider Electric Bronze Globe Valve VG310R-40B, Rp 399.9 kPa

Subtotal (1 unit)*

₩1,010,060.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 8월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,010,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
446-086
제조사 부품 번호:
VG310R-40B
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Globe Valve

Inlet Connection Type

Rp

Maximum Operating Pressure

399.9 kPa

Inlet Port Size

Rp1/2

Body Material

Bronze

Outlet Port Size

Rp 1-1/2

Inlet Thread Standard

R

Inlet Port Gender

Female

Maximum Operating Temperature

135°C

Standards/Approvals

Déclaration RoHS UE, Directive UE RoHS, REACH

COO (Country of Origin):
US
The Schneider Electric Globe Control Valve is designed for mixing duty only and features Rp internal threads. Made from brass with EPDM seals, it ensures long life and reliable performance. The crown plug offers precise fluid control with a rangeability of 50:1 and a self-cleaning design. EPDM seals allow a working temperature range of -7 °C to 135 °C.

Compact design

Quick and secure mounting design

High rangeability provides fine accurate flow control for more efficient and comfortable regulation

Tight sealing with zero energy leakage on shut off for improved system efficiency

관련된 링크들