Schneider Electric Bronze Globe Valve VG210R-32B, Rp 399.9 kPa
- RS 제품 번호:
- 446-222
- 제조사 부품 번호:
- VG210R-32B
- 제조업체:
- Schneider Electric
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 446-222
- 제조사 부품 번호:
- VG210R-32B
- 제조업체:
- Schneider Electric
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Globe Valve | |
| Inlet Connection Type | Rp | |
| Maximum Operating Pressure | 399.9 kPa | |
| Inlet Port Size | Rp1-1/4 | |
| Body Material | Bronze | |
| Outlet Connection Type | Rp Internal | |
| Outlet Port Size | Rp 1-1/4 | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS, CHINA RoHS, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Globe Valve | ||
Inlet Connection Type Rp | ||
Maximum Operating Pressure 399.9 kPa | ||
Inlet Port Size Rp1-1/4 | ||
Body Material Bronze | ||
Outlet Connection Type Rp Internal | ||
Outlet Port Size Rp 1-1/4 | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS, CHINA RoHS, REACH | ||
- COO (Country of Origin):
- US
The Schneider Electric Globe control valve features Rp internal thread and brass construction with durable EPDM seals for long service life. The crown plug ensures precise fluid control with a rangeability of 50:1. Its self-cleaning design supports reliable and consistent operation. Ideal for HVAC and fluid regulation systems.
Compact design
Quick and secure mounting design
High rangeability provides fine accurate flow control for more efficient and comfortable regulation
Tight sealing with zero energy leakage on shut off for improved system efficiency
관련된 링크들
- Schneider Electric Bronze Globe Valve VG210R-50B, Rp 399.9 kPa
- Schneider Electric Bronze Globe Valve VG210R-20B, Rp 399.9 kPa
- Schneider Electric Bronze Globe Valve VG210R-15B04, Rp 399.9 kPa
- Schneider Electric Bronze Globe Valve VG210R-15B08, Rp 399.9 kPa
- Schneider Electric Bronze Globe Valve VG210R-25B, Rp Internal 399.9 kPa
- Schneider Electric Bronze Globe Valve VG210R-15B07, Rp 399.9 kPa
- Schneider Electric Bronze Globe Valve VG210R-15B05, Rp 399.9 kPa
- Schneider Electric Bronze Globe Valve VG210R-15B02, Rp 399.9 kPa