RS PRO Girder Suspension Clip & Hanger 8 mm
- RS 제품 번호:
- 277-496
- Distrelec 제품 번호:
- 303-95-056
- 제조업체:
- RS PRO
대량 구매 할인 받기
125개 더 담고 ₩34,750.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩39,250.00
재고있음
- 추가로 2026년 11월 09일 부터 8,625 개 단위 배송
- 추가로 2026년 12월 24일 부터 3,250 개 단위 배송
- 추가로 2027년 1월 19일 부터 150 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 25 - 100 | ₩1,570.00 | ₩39,260.00 | - |
| 125 + | ₩1,292.00 | ₩32,320.00 | ₩34,750.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-496
- Distrelec 제품 번호:
- 303-95-056
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Girder Suspension Clip & Hanger | |
| Material | Steel | |
| Minimum Flange Thickness | 3mm | |
| Maximum Flange Thickness | 8mm | |
| Maximum Load | 90kg | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Girder Suspension Clip & Hanger | ||
Material Steel | ||
Minimum Flange Thickness 3mm | ||
Maximum Flange Thickness 8mm | ||
Maximum Load 90kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

ABB Girder Suspension Clip & Hanger, 90kg Maximum Load, Horisontal Flange Orientation - 7TCA084030R0452 AH-38
This girder suspension clip and hanger serves as a crucial component for industrial applications. It is made from durable steel, accommodating flange thicknesses from 3mm to 8mm, and supports loads up to 90kg. The design allows for flexibility in installation with options for both horisontal and vertical flange orientations.
Features & Benefits
• Flange thickness accommodating variable installations
• Steel construction ensures strength and durability
• Maximum load capacity of 90kg for demanding use
• Horisontal flange orientation facilitates flexible mounting
• Easy installation with an adjustable fit
Applications
• Securing structural elements in construction
• Mounting electrical and mechanical systems
• Hanging pipes, cables, and ducts
• Utilising in various automation tasks and frameworks
• Supporting overhead systems in manufacturing
Can it support vertical installations?
Yes, it can accommodate both horisontal and vertical orientations.
Will it endure heavy loads?
It can securely manage loads up to 90kg.
Can the flange thickness be adjusted?
The adjustable design allows for flange thicknesses between 3mm and 8mm.
관련된 링크들
- RS PRO Girder Suspension Clip & Hanger 8 mm
- RS PRO Girder Suspension Clip & Hanger
- RS PRO Girder Suspension Clip & Hanger 20 mm
- RS PRO Girder Suspension Clip & Hanger 5 mm
- RS PRO Girder Suspension Clip & Hanger 7 mm
- RS PRO Girder Suspension Clip & Hanger 14 mm
- RS PRO Girder Suspension Clip & Hanger 25 mm
- RS PRO Girder Suspension Clip & Hanger 3 mm